Analog Devices MAX603CPA+

35¦ÌA Adjustable (Fixed) 500mA 1 1.25V 2.7V 11V 11.5V 550mV@ 500mA 60 mV 7mV PDIP-8 4.45mm
$ 4.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX603CPA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

element14

ShanghaiCT

Inventory History

3 month trend:
-0.30%

CAD Models

Download Analog Devices MAX603CPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX882CPA+
5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode
Texas InstrumentsTPS7333QP
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
Texas InstrumentsTPS7350QP
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
Texas InstrumentsLP2951ACN/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
MicrochipLM2574YN
Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, PDIP8

Descriptions

Descriptions of Analog Devices MAX603CPA+ provided by its distributors.

35¦ÌA Adjustable (Fixed) 500mA 1 1.25V 2.7V 11V 11.5V 550mV@ 500mA 60 mV 7mV PDIP-8 4.45mm
Pwr Sply Func, Regulator, Linear, LDO, PDIP, VS 2.7 to 11.5V, IS 15uA, PD 727mW, VO 5V
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: DIP; Terminal Form: THROUGH-HOLE; Maximum Input Voltage Absolute: 12 V; Maximum Voltage Tolerance: 5 %;
IC, V REG LDO ADJ/+5.0V, DIP8, 603; Topology: -; Input Voltage Min: 2.7V; Input Voltage Max: 11.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: -; No. of Pins: 8Pins; Output Current: 500mA; Output Voltage Min: 1.25V; Output Voltage Max: 11V; Switching Frequency: -; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 603; Dropout Voltage Vdo: 320mV; IC Temperature Range: Commercial; LDO Regulator Case Style: DIP; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +70°C; Operating Voltage Tolerance +: 5%; Output Current Max: 0.5A; Output Voltage: 11V; Output Voltage Adjustable Range: 1.25V to 11V; Primary Input Voltage: 11.5V; Supply Voltage Min: 2.7V; Termination Type: Through Hole; Voltage Regulator Type: Positive Adjustable

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX603CPA+.