Analog Devices MAX882CPA+

5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode
$ 4.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX882CPA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
-0.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX603CPA+
35¦ÌA Adjustable (Fixed) 500mA 1 1.25V 2.7V 11V 11.5V 550mV@ 500mA 60 mV 7mV PDIP-8 4.45mm
Analog DevicesMAX884EPA+
5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode
Analog DevicesMAX883EPA+
5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode
Texas InstrumentsLP2951ACN/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
Texas InstrumentsTPS7333QP
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125

Descriptions

Descriptions of Analog Devices MAX882CPA+ provided by its distributors.

5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: DIP; Terminal Form: THROUGH-HOLE; Width: 7.62 mm; Maximum Seated Height: 4.572 mm;
IC, V REG ADJ +2.8/11.5V, DIP8, 882; Output Type: Adjustable; Input Voltage Min: 2.7V; Input Voltage Max: 11.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: 11V; Output Cu
Ldo, Fixed, 3.3V, 0.2A, Dip-8; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:11.5V; No. Of Outputs:1Outputs; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output; Ic Mounting:Through Hole Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX882CPA+
Dropout Voltage mV = 320 / Input Voltage Max. V = 11.5 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = 0 / Output Current mA = 200 / Output Voltage Max. V = 11 / Output Voltage Min. V = 1.25 / Package Type = PDIP / Packaging = Tube / Polarity = Positive / Series = MAX882 / Supply Current uA = 25

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX882CPA+.