Microchip LM2574YN

Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, PDIP8
$ 0.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LM2574YN.

SHENGYU ELECTRONICS

Datasheet8 pages21 years ago

Electro Sonic

Inventory History

3 month trend:
-83.16%

CAD Models

Download Microchip LM2574YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.92
$ 0.811
Stock
240,652
145,804
Authorized Distributors
6
1
Case/Package
PDIP
DIP
Number of Pins
8
-
Number of Outputs
1
1
Max Output Current
500 mA
-
Switching Frequency
52 kHz
52 kHz
Min Input Voltage
-
-
Max Input Voltage
40 V
40 V
Min Output Voltage
1.23 V
1.23 V
Max Output Voltage
37 V
37 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Projected EOL Date2034-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP2951ACN/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
Texas InstrumentsLP2951CN/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
Texas InstrumentsLP2951CN
Series of Adjustable Micropower Voltage Regulators 8-PDIP -40 to 125
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
onsemiLP2951CNG
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 0.5%

Descriptions

Descriptions of Microchip LM2574YN provided by its distributors.

Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, PDIP8
LM2574 Series 40 V 58 kHz 0.5 A Simple Step-Down Buck Regulator - DIP-8
Buck No 52KHz Adjustable 1 37V 1.23V 40V 4V PDIP-8 Through hole mounting 9.53mm*6.35mm*3.81mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.