Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LP2951ACNG

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
$ 0.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LP2951ACNG.

IHS

Datasheet26 pages5 years ago

Newark

onsemi

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LP2951ACNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.69
$ 0.946
Stock
93,143
1,220,498
Authorized Distributors
3
4
Case/Package
DIP
DIP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
100 mA
-
Min Input Voltage
-
-
Max Input Voltage
30 V
30 V
Min Output Voltage
1.25 V
1.25 V
Max Output Voltage
29 V
29 V
Accuracy
0.5 %
0.5 %
Dropout Voltage
450 mV
450 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-08-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-07-29
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLP2951CN/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
onsemiLP2951CNG
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 1.0%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.0 V; 1.0%

Descriptions

Descriptions of onsemi LP2951ACNG provided by its distributors.

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 29V Max, 0.45V Dropout, BIPolar, PDIP8
LP2951 Series 100 mA 5 V or ADJ Output LDO Voltage Regulator - PDIP-8
LP2951ACNG, LDO VOLTAGE REGULATOR, ADJUSTABLE 100MA,1.25 TO 29V 0.5%,8-PIN PDIP
PROGRAMMABLE LDO VOLTAGE REGULATOR, 5V/1.25V TO 29V, 8-DIP
LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin PDIP Tube
Linear Voltage Regulator, LDO, Low Power, 100 mA, with Error Flag Output, V out : 5.0 or Adj.; 0.5%
Programmable Ldo Voltage Regulator, 5V/1.25V To 29V, 8-Dip; Tensión De Entrada Mín.:-; Tensión De Entrada Máx.:30V; Tensión De Salida Mín.:1.25V; Tensión De Salida Máx.:5.025V; Corriente De Salida:100Ma; Tensión De Caída Vdo:350Mv |Onsemi LP2951ACNG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2951ACNG.