Texas Instruments TPS7350QP

500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
$ 2.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7350QP.

Texas Instruments

Datasheet46 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet48 pages18 years ago

Arrow Electronics

Augswan

DigiKey

iiiC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments TPS7350QP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS7333QP
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
onsemiLP2951CNG
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
Analog DevicesMAX603CPA
LDO Regulator Pos 1.25V to 11V5V 0.5A 8-Pin PDIP N
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 0.5%
MicrochipLM2574YN
Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, PDIP8

Descriptions

Descriptions of Texas Instruments TPS7350QP provided by its distributors.

500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
53dB~51dB(120Hz) 65μA positive electrode Fixed 500mA 1 5V 5.33V 5V 10V 230mV@ 500mA 65mV 25mV PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Output Voltage Max:5V; Package/Case:8-DIP; No. of Pins:8; Current Rating:0 - 0.5A; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.