Texas Instruments TPS7333QP

500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
$ 7.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7333QP.

Texas Instruments

Datasheet46 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet48 pages18 years ago

Augswan

DigiKey

LCSC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS7333QP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 hours ago)

Related Parts

Texas InstrumentsTPS7350QP
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
Analog DevicesMAX603CPA
LDO Regulator Pos 1.25V to 11V5V 0.5A 8-Pin PDIP N
Analog DevicesMAX884EPA
LDO Regulator Pos 1.25V to 11V3.3V 0.2A 8-Pin PDIP N
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 0.5%
MicrochipLM2574YN
Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, PDIP8
onsemiLP2951CNG
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%

Descriptions

Descriptions of Texas Instruments TPS7333QP provided by its distributors.

500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
LOW-DROPOUT VOLTAGE REGULATOR WITH INTEGRATED DELAYED RESET FUNCTION Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, BICMOS, PDIP8
51dB~49dB(120Hz) 400μA positive electrode Fixed 500mA 1 3.3V 3.77V 3.3V 10V 400mV@ 500mA 60mV 23mV PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:10V; Output Voltage Max:3.3V; Output Current Max:500mA; Dropout Voltage, Vdo:235mV; Voltage Tolerance ±:0.02%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.