Texas Instruments LP2951ACN/NOPB

100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
$ 0.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2951ACN/NOPB.

Texas Instruments

Datasheet50 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages11 years ago
Datasheet38 pages13 years ago
Technical Drawing2 pages16 years ago

Future Electronics

Augswan

Farnell

element14 APAC

Inventory History

3 month trend:
+6.62%

CAD Models

Download Texas Instruments LP2951ACN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP2951CN/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
Texas InstrumentsLP2951CN
Series of Adjustable Micropower Voltage Regulators 8-PDIP -40 to 125
onsemiLP2951CNG
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 1.0%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.0 V; 1.0%

Descriptions

Descriptions of Texas Instruments LP2951ACN/NOPB provided by its distributors.

100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
REGULATOR; ADJUSTABLE MICROPOWER; MDIP; SURFACE; 100 MA; 1.24 V (MIN); 0.38 V
Texas Instruments LDO Regulator 1.24V-29V Out 100mA Max Single MDIP TH 8-Pin
IC, ADJ LDO REG, 1.24V TO 29V 0.1A 8-DIP; IC, ADJ LDO REG, 1.24V TO 29V 0.1A 8-DIP; Primary Input Voltage:30V; Output Voltage Adjustable Range:1.24V to 29V; Dropout Voltage Vdo:380mV; No. of Pins:8; Output Current:100mA; Operating Temperature Range:-40°C to +125°C
The LP2950 and LP2951 are micro power voltage regulators with very low quiescent current (75uA typ.) and very low dropout voltage (typ. 40mV at light loads and 380mV at 100mA). They are ideally suited for use in battery-powered systems. Furthermore, the quiescent current of the LP2950/ LP2951 increases only slightly in dropout, prolonging battery life. The LP2950-5.0 is available in the surface-mount D-Pak package, and in the popular 3-pin TO-92 package for pincompatibility with older 5V regulators. The 8-lead LP2951 is available in plastic, ceramic dual-in-line, LLP, or metal can packages and offers additional system functions. One such feature is an error flag output which warns of a low output voltage, often due to falling batteries on the input. It may be used for a power-on reset. A second feature is the logic-compatible shutdown input which enables the regulator to be switched on and off. Also, the part may be pin-strapped for a 5V, 3V, or 3.3V output (depending on the version), or programmed from 1.24V to 29V with an external pair of resistors. Careful design of the LP2950/LP2951 has minimized all contributions to the error budget. This includes a tight initial tolerance (.5% typ.), extremely good load and line regulation (.05% typ.) and a very low output voltage temperature coefficient, making the part useful as a low-power voltage reference.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2951ACN/NOPB .
  • LP2951ACNNOPB