Analog Devices MAX4684EBC+T

0.5Ω/0.8Ω Low-Voltage, Dual SPDT Analog Switches in UCSP
$ 3.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4684EBC+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

Inventory History

3 month trend:
-66.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog Switch, Low Voltage, Dual SPDT, Dual 2:1 Multiplexer
Texas InstrumentsTS5A23157RSER
5V, 2:1 (SPDT), 2-channel, analog switch 10-UQFN -40 to 125
Texas InstrumentsTS5A23157QDGSRQ1
Automotive, 5V, 2:1 (SPDT), 1-channel, analog switch 10-VSSOP -40 to 125
Texas InstrumentsTS5A23157DGSR
Integrated Circuit Analog Switch;5-V, 2: 1 (SPDT), 2-channel analog switch 10-VSSOP -40 to 125
Dual SPDT 1.8 to 5.5 V 800 mO Ultra-Low Resistance Analog Switch - Micro-10
NLAS Series SPDT 5.5 V 1 Ohm SMT Ultra-Low Dual Analog Switch - DFN-10
Analog DevicesMAX4717EBC+T
4.5Ω/20Ω, 300MHz Bandwidth, Dual SPDT Analog Switches in UCSP
Analog DevicesMAX4704EGC+
Low-Voltage, 60Ω, 4:1 Analog Multiplexer in QFN
Analog DevicesMAX4695ETC+
IC SWITCH DUAL SPDT 12TQFN / 2 Circuit IC Switch 2:1 60Ohm 12-TQFN (3x3)
Single Supply, Negative Signal Swing, Sub-ohm, Dual SPDT Switch with Click and Pop Elimination
Analog DevicesADG736BRMZ
Analog Switch Dual SPDT Automotive 10-Pin MSOP Tube / IC SWITCH DUAL SPDT 10MSOP
Analog DevicesADG854BCPZ-REEL7
0.5 Ω CMOS 1.8 V TO 5.5 V Dual SPDT/2:1 MUX Mini LFCSP Package

Descriptions

Descriptions of Analog Devices MAX4684EBC+T provided by its distributors.

0.5Ω/0.8Ω Low-Voltage, Dual SPDT Analog Switches in UCSP
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 12; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE SWITCH, DUAL, UCSP-12; IC Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:1.8V to 5.5V; IC Case / Package:UCSP; No. of Pins:12Pins; No. of Channels:2Channels; On Resistance Typ:0.3ohm RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4684EBC-T