What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX4704EGC+

Multiplexer Switch ICs Low-Voltage, 60Ohm, 4: 1 Analog Multiplexer in QFN
$ 2.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4704EGC+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-7.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX4695EGC+
Analog Switch Dual SPDT 12-Pin QFN EP
MicrochipHV860K7-G
Low Noise Dimmable El Lamp DRIVER12 Wqfn 3X3X0.8MM T/r | Microchip Technology Inc. HV860K7-G
Texas InstrumentsTS3USBA225RUTR
DP3T USB 2.0 HIGH-SPEED (480Mbps) AND AUDIO SWITCHES 12-UQFN -40 to 85
Texas InstrumentsTS5USBA224RSWR
USB 2.0 High-Speed (480Mbps) and Audio Switches with Negative Signal Capability 10-UQFN -40 to 85
USB switch integrated circuits; MICROCHIP; USB3740B-AI9-TR; QFN; Surface Mount; 10; 1 GHz
Texas InstrumentsTS3USB221RSER
High-Speed USB 2.0 (480 Mbps) 1:2 Multiplexer/Demultiplexer Switch With Single Enable 10-UQFN -40 to 85

Descriptions

Descriptions of Analog Devices MAX4704EGC+ provided by its distributors.

Multiplexer Switch ICs Low-Voltage, 60Ohm, 4:1 Analog Multiplexer in QFN
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 12; Package Code: VQCCN; Package Shape: SQUARE; Surface Mount: YES;
ANALOGUE MULTIPLEXER, SINGLE, 4:1, QFN12; IC Function:Analog Multiplexer; Power Supply Type:Single Supply; Supply Voltage Range:1.8V to 5.5V; IC Case / Package:QFN; No. of Pins:12Pins; No. of Channels:1Channels; Interfaces:Parallel RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated