Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TS5A23157DGSR

Integrated Circuit Analog Switch; 5-V, 2: 1 (SPDT), 2-channel analog switch 10-VSSOP -40 to 125
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A23157DGSR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet23 pages15 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Future Electronics

element14 APAC

LCSC

Inventory History

3 month trend:
-26.20%

CAD Models

Download Texas Instruments TS5A23157DGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.516
$ 0.516
Stock
1,482,919
323,542
323,542
Authorized Distributors
2
2
2
Case/Package
VSSOP
VSSOP
VSSOP
-3db Bandwidth
220 MHz
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
5.7 ns
5.7 ns
5.7 ns
Turn-Off Delay Time
3.8 ns
3.8 ns
3.8 ns
Min Supply Voltage
1.65 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
2
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Dual SPDT 1.8 to 5.5 V 800 mO Ultra-Low Resistance Analog Switch - Micro-10
FSA2257 Series SPDT 5.5 V 1.5 Ohm SMT Dual Low Voltage Analog Switch - MSOP-10
FSA Series SPDT 4.3 V 0.6 Ohm SMT Dual Low Voltage Analog Switch - MSOP-10
Texas InstrumentsTS3A24157DGSR
3.3V, 2:1 (SPDT), 2-channel, analog switch, 0.65Ω Ron 10-VSSOP -40 to 85
Texas InstrumentsTS3A24159DGSR
3.3V, 2:1 (SPDT), 2-channel, analog switch, 0.3Ω Ron, 1.8V compatible logic 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TS5A23157DGSR provided by its distributors.

Integrated Circuit Analog Switch;5-V, 2: 1 (SPDT), 2-channel analog switch 10-VSSOP -40 to 125
IC SWITCH SPDT X 2 10OHM 10VSSOP 2 Circuit IC Switch 2:1 10Ohm 10-VSSOP
Analog Switch Dual SPDT 10-Pin VSSOP T/R / IC SWITCH DUAL SPDT 10MSOP
10Ω 2 SPDT(SPDT) MSOP-10 Analog Switches / Multiplexers ROHS
Dual 10-Ohm SPDT Analog Switch 10-VSSOP -40 to 85
DUAL 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO10
SPDT, 2 Func, 2 Channel, PDSO10
TS5A23157 DUAL 10-OHM SPDT ANALO
IC, SWITCH, ANALOG; Analogue Switch Type:SPDT; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:MSOP; No. of Pins:10; SVHC:No SVHC (19-Dec-2011); No. of Switches:2; On State Resistance Max:10ohm; Package / Case:MSOP; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Supply Voltage Source:Single; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.