Analog Devices LTC6992IS6-1#TRMPBF

Silicon Oscillator 0.00000381MHz to 1MHz CMOS 6-Pin TSOT-23 Tape and Reel
$ 3.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6992IS6-1#TRMPBF.

element14 APAC

Datasheet34 pages6 years ago

Linear Technology

Augswan

Inventory History

3 month trend:
+71.10%

CAD Models

Download Analog Devices LTC6992IS6-1#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.575
$ 3.75
$ 3.75
Stock
212,148
291,162
291,162
Authorized Distributors
6
6
6
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Outputs
1
-
-
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Clock Generator, 66.66MHz, CMOS, PDSO6
Analog DevicesLTC6907IS6#TRPBF
LTC6907 - Micropower, 40kHz to 4MHz Resistor Set Oscillator in SOT-23
PLL Clock Generator Single 6-Pin TSOT-23 T/R
Analog DevicesLTC6906IS6#TRPBF
LTC6906 - Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23
Analog DevicesLTC6908CS6-2#TRPBF
Spread Spectrum Silicon Oscillator - 0.05MHz to 10MHz CMOS/Squarewave 6-Pin TSOT-23 T/R
PLL Based Clock Driver, 3I Series, 1 True Output(s), 0 Inverted Output(s), PDSO6

Descriptions

Descriptions of Analog Devices LTC6992IS6-1#TRMPBF provided by its distributors.

Silicon Oscillator 0.00000381MHz to 1MHz CMOS 6-Pin TSOT-23 Tape and Reel
CMOS 2.25V 5.5V 450¦ÌA 5pF 3.81Hz~1MHz SOT-23-6,TSOT-23-6 2.9mm*900¦Ìm
0.02 A SWITCHING CONTROLLER 1000 kHz SWITCHING FREQ-MAX PDSO6
SOT-23-6 AC-DC Controllers & Regulators ROHS
Sc-Timing Pwm With 0% To 100% Pulse Width Control
定时器, 振荡器与脉冲发生器/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
Analog Circuit, 1 Func, 1 Channel, CMOS, PDSO6
NPN 100MA 50V DIGITAL TRANSISTOR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6992IS6-1-TRMPBF
  • LTC6992IS6-1TRMPBF