Analog Devices LTC6906IS6#TRPBF

LTC6906 - Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6906IS6#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-21.81%

CAD Models

Download Analog Devices LTC6906IS6#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.44
$ 2.71
$ 2.71
Stock
336,788
308,219
308,219
Authorized Distributors
6
6
6
Frequency
1 MHz
1 MHz
1 MHz
Frequency Stability
-
300 ppm
300 ppm
Max Supply Current
-
-
-
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6906IS6#TRPBF.

Related Parts

Clock Generator, 66.66MHz, CMOS, PDSO6
Analog DevicesLTC6907IS6#TRPBF
LTC6907 - Micropower, 40kHz to 4MHz Resistor Set Oscillator in SOT-23
PLL Clock Generator Single 6-Pin TSOT-23 T/R
PLL Based Clock Driver, 3I Series, 1 True Output(s), 0 Inverted Output(s), PDSO6
Analog DevicesLTC6907HS6#TRMPBF
LTC6907 - Micropower, 40kHz to 4MHz Resistor Set Oscillator in SOT-23
Analog DevicesLTC6992HS6-1#TRPBF
Oscillator, 1Mhz, 5.5V, Tsot-23 Rohs Compliant: Yes |Analog Devices, Inc. LTC6992HS6-1#TRPBF

Descriptions

Descriptions of Analog Devices LTC6906IS6#TRPBF provided by its distributors.

LTC6906 - Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23
OSCILLATOR, 1MHZ, 5.5V, TSOT-23; Available until stocks are exhausted
Silicon Oscillator - 0.01MHz to 1MHz CMOS 6-Pin TSOT-23 T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6906IS6-TRPBF
  • LTC6906IS6TRPBF