Analog Devices LTC6908CS6-2#TRPBF

Spread Spectrum Silicon Oscillator - 0.05MHz to 10MHz CMOS/Squarewave 6-Pin TSOT-23 T/R
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6908CS6-2#TRPBF.

Augswan

Datasheet16 pages8 years ago

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-0.13%

CAD Models

Download Analog Devices LTC6908CS6-2#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.29
$ 4.334
Stock
253,850
308,512
Authorized Distributors
5
6
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
6
Max Frequency
-
-
Interface
-
-
Logic Function
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC6907HS6#TRMPBF
LTC6907 - Micropower, 40kHz to 4MHz Resistor Set Oscillator in SOT-23
Clock Generator, 66.66MHz, CMOS, PDSO6
Analog DevicesLTC6907IS6#TRPBF
LTC6907 - Micropower, 40kHz to 4MHz Resistor Set Oscillator in SOT-23
PLL Clock Generator Single 6-Pin TSOT-23 T/R
Analog DevicesLTC6906HS6#TRPBF
LTC6906 - Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23
PLL Based Clock Driver, 3I Series, 1 True Output(s), 0 Inverted Output(s), PDSO6

Descriptions

Descriptions of Analog Devices LTC6908CS6-2#TRPBF provided by its distributors.

Spread Spectrum Silicon Oscillator - 0.05MHz to 10MHz CMOS/Squarewave 6-Pin TSOT-23 T/R
Standard Clock Oscillators 2 Phase 10kHz - 10MHz oscillator W/SSFM
CRYSTAL OSCILLATOR CLOCK 0.05 MHz - 10 MHz CMOS OUTPUT
CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6908CS6-2-TRPBF
  • LTC6908CS6-2TRPBF
  • LTC6908CS62TRPBF