onsemi PCS3I6200AG-06JR

PLL Based Clock Driver, 3I Series, 1 True Output(s), 0 Inverted Output(s), PDSO6
$ 1.373
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi PCS3I6200AG-06JR.

IHS

Datasheet6 pages14 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi PCS3I6200AG-06JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-02-26
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Clock Generator 20MHz to 130MHz-IN 130MHz-OUT 6-Pin TSOT-23 T/R

Descriptions

Descriptions of onsemi PCS3I6200AG-06JR provided by its distributors.

PLL Based Clock Driver, 3I Series, 1 True Output(s), 0 Inverted Output(s), PDSO6
Clock Generator 25MHz to 120MHz-IN 120MHz-OUT 6-Pin TSOT-23 T/R
DUAL Obsolete GULL WING Surface Mount (Type) IC 2010 -40C~85C 2.7ns 2.9mm
Spread Spectrum EMI Reduction IC for HD Display
PCS3I6200AG-06JR, MOTOR DRIVER IC
IC CLK GEN VDP MULT PIXEL TSOT-6
PCS3P6200A is a versatile spread spectrum modulator designed specifically for a wide range of clock frequencies. The device addresses the need of a low EMI clock generator for use in display systems covering wide choice of pixel frequencies. The supply voltage of the device is 3.3 V/ 2.5 V. It has two spread selection Pins SS1% and SS2% to select among the four possible deviation options. The frequency deviation across the Frequency range remains within 10% of the selected deviation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCS3I6200AG06JR