Analog Devices LTC6992IS6-1#TRPBF

Silicon Oscillator - 0.00000381MHz to 1MHz CMOS 6-Pin TSOT-23 T/R
$ 3.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6992IS6-1#TRPBF.

element14 APAC

Datasheet34 pages6 years ago

Linear Technology

Augswan

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices LTC6992IS6-1#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.735
$ 3.575
$ 3.575
Stock
283,693
208,754
208,754
Authorized Distributors
6
6
6
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Max Frequency
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
-
2.25 V
2.25 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LTC6992IS6-1#TRPBF provided by its distributors.

Silicon Oscillator - 0.00000381MHz to 1MHz CMOS 6-Pin TSOT-23 T/R
CMOS 2.25V 5.5V 450¦ÌA 3.81Hz~1MHz SOT-23-6,TSOT-23-6 2.9mm*900¦Ìm
Voltage Controlled Oscillator, 0.00000318MHz Min, 1MHz Max
Analog Circuit, 1000kHz Switching Freq-Max, CMOS, PDSO6
1MHz TSOT-23-6 Timers / Counters ROHS
Sc-Timing Pwm With 0% To 100% Pulse Width Control
定时器, 振荡器与脉冲发生器/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
IC HEX CLAMPING CIRCUIT 8-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6992IS6-1-TRPBF
  • LTC6992IS6-1TRPBF
  • LTC6992IS61TRPBF