onsemi PCS3I6100AG-06JR

PLL Clock Generator Single 6-Pin TSOT-23 T/R
$ 1.373
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi PCS3I6100AG-06JR.

IHS

Datasheet8 pages12 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi PCS3I6100AG-06JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-05-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-01-26
LTD Date2014-07-26

Related Parts

Clock Generator 20MHz to 130MHz-IN 130MHz-OUT 6-Pin TSOT-23 T/R
PLL Based Clock Driver, 3I Series, 1 True Output(s), 0 Inverted Output(s), PDSO6
Clock Generator, 66.66MHz, CMOS, PDSO6

Descriptions

Descriptions of onsemi PCS3I6100AG-06JR provided by its distributors.

PLL Clock Generator Single 6-Pin TSOT-23 T/R
Clock Generator 20MHz to 130MHz-IN 130MHz-OUT 6-Pin TSOT-23 T/R
PCS3P6100A is a versatile spread spectrum modulator designed specifically for a wide range of clock frequencies. The device addresses the need of a low EMI clock generator for use in display systems covering wide choice of pixel frequencies.PCS3P6100A reduces electromagnetic interference (EMI) at the clock source allowing system wide reduction of EMI of all clock dependent signals. PCS3P6100A allows significant system cost savings by reducing the number of circuit board layers ferrite beads shielding that are traditionally required to pass EMI regulations

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCS3I6100AG-06-JR
  • PCS3I6100AG06JR