Analog Devices LTC4420IMSE#PBF

LTC4420 - 18V Dual Input Micropower PowerPath Prioritizer with Backup Supply Monitoring
$ 6.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4420IMSE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Newchip Electronics Limited

Linear Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC4420IMSE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4420IMSE#PBF.

Related Parts

Analog DevicesLTC4420CMSE#PBF
LTC4420 - 18V Dual Input Micropower PowerPath Prioritizer with Backup Supply Monitoring
Analog DevicesLTC4419IMSE#PBF
Controller 1.8V to 18V 12-Pin MSOP EP Tube / IC SOURCE SELECTOR SWITCH 12MSOP
Analog DevicesLTC2956IMS-1#PBF
Processor Supervisor 0.9V 1 12-Pin MSOP Tube
MicrochipMICRF112YMM
RF Transmitter ASK/FSK 2.5V/3.3V 10-Pin MSOP Tube
MicrochipMCP79511-I/MS
RTC IC, YY-MM-DD-DW, HH:MM:SS:hs, 12Hr / 24Hr, SPI, 1.8 V to 3.6 V, 10 Pins, MSOP
MicrochipMCP79510-I/MS
RTC IC, YY-MM-DD-DW, HH:MM:SS:hs, 12Hr / 24Hr, SPI, 1.8 V to 3.6 V, 10 Pins, MSOP
Dual SPDT 1.8 to 5.5 V 800 mO Ultra-Low Resistance Analog Switch - Micro-10
Texas InstrumentsLMV792MM/NOPB
Dual, 5-V, 17-MHz, low noise (5.8-nV/√Hz) operational amplifier with shutdown 10-VSSOP -40 to 125
Texas InstrumentsLMV982MM/NOPB
Op Amp Dual Low Voltage Amplifier R-R I/O 5V Automotive 10-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices LTC4420IMSE#PBF provided by its distributors.

LTC4420 - 18V Dual Input Micropower PowerPath Prioritizer with Backup Supply Monitoring
Controller 1.8V to 18V 12-Pin MSOP EP Tube / IC SOURCE SELECTOR SWITCH 12MSOP
Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO12
MSOP-12 Monitors & Reset Circuits ROHS
POWERPATH PRIORITIZER, 18V, MSOP-12
18V 2x In uP PwrPath Prioritiz
IC SOURCE SELECTOR SWITCH 12MSOP
MSOP12 18V DUAL INPUT MICROPOW
18V DUAL INPUT MICROPOWER POWERP
LTC4420 - 18V DUAL INPUT MICROPO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated