Texas Instruments LMV982MM/NOPB

Op Amp Dual Low Voltage Amplifier R-R I/O 5V Automotive 10-Pin VSSOP T/R
$ 0.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV982MM/NOPB.

element14 APAC

Datasheet28 pages11 years ago

Texas Instruments

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.03%

CAD Models

Download Texas Instruments LMV982MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV982MM/NOPB.

Related Parts

Texas InstrumentsLMV612MM/NOPB
Dual, 5.5-V, 1.5-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV612MMX/NOPB
Dual, 5.5-V, 1.5-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2313IDGKR
Op Amp Dual Low Noise Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments LMV982MM/NOPB provided by its distributors.

Op Amp Dual Low Voltage Amplifier R-R I/O 5V Automotive 10-Pin VSSOP T/R
Dual 0.42V/us 1.5MHz MSOP-10 Operational Amplifier ROHS
Dual, 5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125
Op Amp, 116μA (x2 Ch), 420mV/μs, 1.5MHz, 78dB, 100mA, 3V~5V, 1mV, 14nA, VSSOP-10, SMD, Adhesive Mount, 3mm × 3mm × 860μm
OP-AMP, DUAL, 1.5MHZ, 0.42V/US, VSSOP-10; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 1.5MHz; Vitesse de balayage: 0.42V/µs; Gamme de tension d'alimentation: 1.8V à 5V; Type de boîtier d'amplificateur: VSSOP; Nom
OP-AMP, DUAL, 1.5MHZ, 0.42V/US, VSSOP-10; No. of Amplifiers:2 Amplifier; Bandwidth:1.5MHz; Slew Rate:0.42V/µs; Supply Voltage Range:1.8V to 5V; Amplifier Case Style:VSSOP; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); No. of Amplifiers:2Amplifiers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV982MMNOPB