Texas Instruments LMV792MM/NOPB

Dual, 5-V, 17-MHz, low noise (5.8-nV/√Hz) operational amplifier with shutdown 10-VSSOP -40 to 125
$ 1.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV792MM/NOPB.

Texas Instruments

Datasheet30 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

element14 APAC

DigiKey

Inventory History

3 month trend:
+29.13%

CAD Models

Download Texas Instruments LMV792MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.134
$ 0.52
Stock
261,922
319,919
Authorized Distributors
4
1
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
-
11.5 V/µs
Gain Bandwidth Product
17 MHz
17 MHz
Input Offset Voltage (Vos)
1.35 mV
100 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.3 mA
1.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV792MM/NOPB.

Related Parts

Texas InstrumentsLMV797MM/NOPB
IC OPAMP GP 17MHZ RRO 8VSSOP / Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Texas InstrumentsLMV797MMX/NOPB
Dual, 5-V, 17-MHz, low noise (5.8-nV/√Hz) operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMP7712MM/NOPB
IC OPAMP GP 17MHZ RRO 10VSSOP / Op Amp Dual Precision Amplifier R-R O/P 5.5V 10-Pin VSSOP T/R
STMicroelectronicsTSV992AIST
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual
STMicroelectronicsTSV992IST
Rail-to-rail input/output 20MHz GBP operational amplifiers | IC OPAMP GP 2 CIRCUIT 8MINISO

Descriptions

Descriptions of Texas Instruments LMV792MM/NOPB provided by its distributors.

Dual, 5-V, 17-MHz, low noise (5.8-nV/√Hz) operational amplifier with shutdown 10-VSSOP -40 to 125
ROHS3Compliant EAR99 LMV792 Matte Tin (Sn) op amp buffer circuit 3mm 0.0001muA 1.35mV 17000kHz
Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 10-Pin VSSOP T/R
Operational Amplifier, 2 Func, 1650uV Offset-Max, CMOS, PDSO10
Op Amp, 2-Ch, 1.3mA, 11.5V/μs, 5.8nV/rtHz, 17MHz, Shutdown, Rail-to-Rail, 60mA, 3V-5.5V, 100μV, 0.1pA, VSSOP-10, SMD, 3mm × 3mm × 860μm
OP-AMP, 17MHZ, 9.5V/US, VSSOP-10; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 17MHz; Vitesse de balayage: 9.5V/µs; Gamme de tension d'alimentation: 2V à 5.5V; Type de boîtier d'amplificateur: VSSOP; Nombre de bro
OP-AMP, 17MHZ, 9.5V/US, VSSOP-10; No. of Amplifiers:2 Amplifier; Bandwidth:17MHz; Slew Rate:9.5V/µs; Supply Voltage Range:2V to 5.5V; Amplifier Case Style:VSSOP; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:2V to 5.5V; No. of Amplifiers:2Amplifiers; Op Amp Type:Low Noise

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV792MM/NOPB .
  • LMV792MMNOPB