Analog Devices LTC4420CMSE#PBF

LTC4420 - 18V Dual Input Micropower PowerPath Prioritizer with Backup Supply Monitoring
$ 5.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4420CMSE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Linear Technology

Newchip Electronics Limited

Inventory History

3 month trend:
-0.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4420CMSE#PBF.

Related Parts

Analog DevicesLTC4420IMSE#PBF
LTC4420 - 18V Dual Input Micropower PowerPath Prioritizer with Backup Supply Monitoring
Analog DevicesLTC4419IMSE#PBF
Controller 1.8V to 18V 12-Pin MSOP EP Tube / IC SOURCE SELECTOR SWITCH 12MSOP
Analog DevicesLTC2956IMS-1#PBF
Processor Supervisor 0.9V 1 12-Pin MSOP Tube
MicrochipMICRF112YMM
RF Transmitter ASK/FSK 2.5V/3.3V 10-Pin MSOP Tube
MicrochipMCP79511-I/MS
RTC IC, YY-MM-DD-DW, HH:MM:SS:hs, 12Hr / 24Hr, SPI, 1.8 V to 3.6 V, 10 Pins, MSOP
MicrochipMCP79510-I/MS
RTC IC, YY-MM-DD-DW, HH:MM:SS:hs, 12Hr / 24Hr, SPI, 1.8 V to 3.6 V, 10 Pins, MSOP
Dual SPDT 1.8 to 5.5 V 800 mO Ultra-Low Resistance Analog Switch - Micro-10
Texas InstrumentsLMV792MM/NOPB
Dual, 5-V, 17-MHz, low noise (5.8-nV/√Hz) operational amplifier with shutdown 10-VSSOP -40 to 125
Texas InstrumentsLMP7712MM/NOPB
IC OPAMP GP 17MHZ RRO 10VSSOP / Op Amp Dual Precision Amplifier R-R O/P 5.5V 10-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices LTC4420CMSE#PBF provided by its distributors.

LTC4420 - 18V Dual Input Micropower PowerPath Prioritizer with Backup Supply Monitoring
Tube Battery Backup R-PDSO-G12 LTC4420 ideal diode 1.6A 0.65mm 1.8V~18V 0C~70C
Controller 1.8V to 18V 12-Pin MSOP EP Tube
Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO12
POWERPATH PRIORITIZER, 18V, MSOP-12
18V 2x In uP PwrPath Prioritiz
IC SOURCE SELECTOR SWITCH 12MSOP
MSOP12 18V DUAL INPUT MICROPOW
18V DUAL INPUT MICROPOWER POWERP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated