Microchip MCP79510-I/MS

Real Time Clock (RTC) IC Clock/Calendar 64B SPI 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP79510-I/MS.

Electro Sonic

Datasheet50 pages14 years ago

Microchip

ODG (Origin Data Global)

LKR

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+54.06%

CAD Models

Download Microchip MCP79510-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 1.36
Stock
336,921
306,992
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Memory Size
64 B
128 B
Interface
SPI
SPI
Logic Function
Clock
Clock
Min Supply Voltage
1.8 V
1.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-03-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2012-03-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP79511-I/MS
RTC IC, YY-MM-DD-DW, HH:MM:SS:hs, 12Hr / 24Hr, SPI, 1.8 V to 3.6 V, 10 Pins, MSOP
MicrochipMCP79520-I/MS
RTC IC, YY-MM-DD-DW, HH:MM:SS:hs, 12Hr / 24Hr, SPI, 1.8 V to 3.6 V, 10 Pins, MSOP
RTC IC, YY-MM-DD-DW, HH:MM:SS:hs, 12Hr / 24Hr, SPI, 1.8 V to 3.6 V, 10 Pins, MSOP
Real-Time Clock With Battery Backed Non-Volatile RAM
Real-Time Clock With Battery Backed Non-Volatile RAM
RTC IC, MSOP-8, SMD, HH:MM:SS YY-MM-DD-dd 448bit I2C Serial 3.3V-5.5V, 3mm × 3mm × 970μm

Descriptions

Descriptions of Microchip MCP79510-I/MS provided by its distributors.

Real Time Clock (RTC) IC Clock/Calendar 64B SPI 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
RTC IC, YY-MM-DD-DW, HH:MM:SS:hs, 12Hr / 24Hr, SPI, 1.8 V to 3.6 V, 10 Pins, MSOP
RTC IC Operating temperature: -40...+85 °C Power supply: 1.8...3.6 V Interface: SPI Package: MSOP-10
Microchip RTCchip, Can be used as a calendar, MSOPencapsulation, Serial - SPIbus, max_voltage3.6 V, surface mount installation, 10Pin
RTCC, SPI, 1KB EE, 64B SRAM, MSOP-10; Date Format: YYYY: MM: WK: DD: Hr: Min: Secs; Clock Format: 12Hr / 24Hr; Clock IC Type: Alarm RTC; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; Clock IC Case Style: MSOP; No. of Pins: 10Pi

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP79510-I/MS.
  • MCP79510-IMS
  • MCP79510I/MS
  • MCP79510IMS