Analog Devices LTC4215IGN#PBF

Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 16-Pin SSOP N Tube
$ 8.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4215IGN#PBF.

Upverter

Datasheet28 pages16 years ago

Nu Horizons

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC4215IGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC4215CGN#PBF
IC HOT SWAP CTRLR GP 16SSOP / Hot Swap Controller, Monitor 1 Channel General Purpose 16-SSOP
Analog DevicesMAX4518CEE
Analog Multiplexer Single 4:1 16-Pin QSOP
Analog DevicesMAX4518EEE
GULL WING Surface Mount Non-RoHS Compliant Multiplexer Switch IC 75dB 5pF 16pF 100Ohm 5pC (Max)
Texas InstrumentsOPA3695IDBQ
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
Texas InstrumentsTPS2211IDB
1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP
Texas InstrumentsLMH6733MQ/NOPB
Single Supply, 1.0 GHz, Triple Operational Amplifier 16-SSOP -40 to 85
Analog DevicesMAX4518EEE+
Precision, 4-Channel/Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexers
Analog DevicesMAX4518CEE+
Precision, 4-Channel/Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexers
Analog DevicesMAX4519EEE+
Precision, 4-Channel/Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexers
Texas InstrumentsOPA3693IDBQ
Triple, ultra-wideband, fixed-gain, video buffer with disable 16-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices LTC4215IGN#PBF provided by its distributors.

Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 16-Pin SSOP N Tube
LTC4215 and LTC4215-2 - Hot Swap Controller with I2C Compatible Monitoring
Matte Tin (Sn) EAR99 LTC4215 Auto Retry Current Limit Fault Timeout Latched Fault hot swap controller 4.98mm 3mA 2.9V~15V -40C~85C
Hot-Swap Ctrl, -40 To 85Deg C, Tssop-16; No. Of Channels:-; Supply Voltage Min:2.9V; Supply Voltage Max:15V; Ic Case/Package:Tssop; No. Of Pins:16Pins; Power Switch:-; Ic Mounting:Surface Mount; Ic Function:-; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. LTC4215IGN#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4215IGNPBF