Texas Instruments OPA3695IDBQ

Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
$ 12.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA3695IDBQ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago
Datasheet6 pages19 years ago

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments OPA3695IDBQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.75
$ 4.793
Stock
357,274
306,102
Authorized Distributors
4
2
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Circuits
3
3
Slew Rate
-
2400 V/µs
Gain Bandwidth Product
900 MHz
1 GHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
56 dB
56 dB
Common Mode Rejection Ratio
51 dB
51 dB
Min Supply Voltage
3.5 V
3.5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
12.9 mA
12.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA3695IDBQ.

Related Parts

Texas InstrumentsOPA3690IDBQR
Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SSOP
Texas InstrumentsOPA3690IDBQT
Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
Texas InstrumentsOPA3691IDBQT
Triple Wideband Current Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
Analog DevicesLT6554IGN#PBF
Video Amp Triple ±6V 12V 16-Pin SSOP N
Analog DevicesLT6557IGN#PBF
500MHz, 2200V/µs Gain of 2, Single Supply Triple Video Amplifier with Input Bias Control
ElantecEL5360IU
Video Amplifier, 1 Channel(s), 3 Func, PDSO16

Descriptions

Descriptions of Texas Instruments OPA3695IDBQ provided by its distributors.

Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
Op Amp Triple High Speed Amplifier ±6V/12V 16-Pin SSOP Tube
12.9mA(x3 Channels) 2.4KV/μs 1.8nV/rtHz 1KHz shutdown 120mA 3 3 12V 300μV 20μA 1GHz Current Feedback SSOP-16 SMD mount 1.5mm(height)
IC, OP-AMP CFB 1GHZ TRIPLE 16QSOP; Op Amp Type:Current Feedback; No. of Amplifiers:3; Bandwidth:1GHz; Slew Rate:4300V/µs; Supply Voltage Range:± 1.75V to ± 6V; Amplifier Case Style:QSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:3695; Gain Bandwidth:1000MHz; Package / Case:SSOP; Slew Rate:4300V/µs; Supply Voltage Max:12V; Supply Voltage Min:3.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.