Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2211IDB

1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP

$ 3.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2211IDB.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages15 years ago
Datasheet14 pages27 years ago

Mouser

Newark

iiiC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2211IDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.669
$ 2.862
$ 2.862
Stock
215,666
640,000
640,000
Authorized Distributors
3
4
4
Number of Outputs
2
1
1
Max Output Current
1 A
-
-
Max Supply Voltage
12 V
7 V
7 V
Min Supply Voltage
3.3 V
700 mV
700 mV
Resistance
50 mΩ
50 mΩ
50 mΩ
Fault Protection
Over Temperature
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SSOP
SSOP
SSOP
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS2211AIDB
1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85
Texas InstrumentsTPS2211AIDBR
1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85
Texas InstrumentsTPS2212IDB
0.3A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85
Analog DevicesADG333ABRS
Quad SPDT Switch | IC SWITCH QUAD SPDT 20SSOP
Analog DevicesADG1334BRSZ
4 520Ω SPDT(SPDT) SSOP-20-208mil Analog Switches, Multiplexers ROHS
Analog DevicesADG1334BRSZ-REEL
4 200Ω SPST(SPST)-Normal Open/Normally closed SSOP-20-208mil Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Texas Instruments TPS2211IDB provided by its distributors.

1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP
PCMCIA/Cardbus Power Switches 1A Sngl-Slot PC Card Power Switch
IC SINGLE PCMCIA PWR INTERFACE 16-PIN SSOP
Tube TPS2211 Current Limiting (Fixed) Over Temperature e4 power distribution switch 6.2mm 13.5V 1A 775mW
PC CARD POWER SWITCH, 13.5V, SSOP-16
IC PWR SWITCH PC CARD 3:2 16SSOP
POWER DISTRIBUTION SWITCH, 2211; Voltage, Input Max:13.5V; Max Output Current:1A; Resistance, Rds On:50mohm; Protection Type:Yes; Power Dissipation:775mW; Voltage, Supply Min:3V; Voltage, Supply Max:12V; Termination Type:SMD; Case Style:SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:2211; IC Generic Number:2211

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.