Analog Devices LTC4215CGN#PBF

IC HOT SWAP CTRLR GP 16SSOP / Hot Swap Controller, Monitor 1 Channel General Purpose 16-SSOP
$ 6.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4215CGN#PBF.

Upverter

Datasheet28 pages16 years ago

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC4215CGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC4215IGN#PBF
Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 16-Pin SSOP N Tube
Analog DevicesMAX4518CEE
Analog Multiplexer Single 4:1 16-Pin QSOP
Analog DevicesMAX4518EEE
GULL WING Surface Mount Non-RoHS Compliant Multiplexer Switch IC 75dB 5pF 16pF 100Ohm 5pC (Max)
Texas InstrumentsOPA3695IDBQ
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
Texas InstrumentsTPS2211IDB
1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP
Texas InstrumentsLMH6733MQ/NOPB
Single Supply, 1.0 GHz, Triple Operational Amplifier 16-SSOP -40 to 85
Analog DevicesMAX4518EEE+
Precision, 4-Channel/Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexers
Analog DevicesMAX4518CEE+
Precision, 4-Channel/Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexers
Analog DevicesMAX4519EEE+
Precision, 4-Channel/Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexers
Texas InstrumentsOPA3693IDBQ
Triple, ultra-wideband, fixed-gain, video buffer with disable 16-SSOP -40 to 85
MicrochipMIC2583R-JYQS
MIC2583R Series 13.2 V 2.5 mA Single Channel Hot Swap Controller - QSOP-16

Descriptions

Descriptions of Analog Devices LTC4215CGN#PBF provided by its distributors.

IC HOT SWAP CTRLR GP 16SSOP / Hot Swap Controller, Monitor 1 Channel General Purpose 16-SSOP
Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 16-Pin SSOP N Tube
LTC4215 and LTC4215-2 - Hot Swap Controller with I2C Compatible Monitoring

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated