Texas Instruments OPA3693IDBQ

Triple, ultra-wideband, fixed-gain, video buffer with disable 16-SSOP -40 to 85
$ 13.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA3693IDBQ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet31 pages18 years ago
Datasheet28 pages18 years ago

HQonline

Farnell

Newark

iiiC

Inventory History

3 month trend:
-77.89%

CAD Models

Download Texas Instruments OPA3693IDBQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.635
$ 8.604
Stock
235,216
219,411
Authorized Distributors
3
0
Case/Package
SSOP
SSOP
Number of Pins
16
16
-3db Bandwidth
800 MHz
800 MHz
Bandwidth
-
1.4 GHz
Gain
-
-
Slew Rate
2500 V/µs
2500 V/µs
Impedance
-
-
Min Supply Voltage
3.5 V
3.5 V
Max Supply Voltage
12 V
12 V
Number of Channels
3
3
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA3693IDBQ.

Related Parts

Analog DevicesLT6554IGN#PBF
Video Amp Triple ±6V 12V 16-Pin SSOP N
Texas InstrumentsOPA3695IDBQ
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
Texas InstrumentsOPA3695IDBQR
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
Texas InstrumentsOPA3692IDBQT
Triple, Wideband, Fixed Gain Video Buffer Amplifier With Disable 16-SSOP -40 to 85
Analog DevicesLT6557IGN#PBF
500MHz, 2200V/µs Gain of 2, Single Supply Triple Video Amplifier with Input Bias Control
ElantecEL5300IU
Contains Lead Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 60dB 2200V/mus 85C 200MHz

Descriptions

Descriptions of Texas Instruments OPA3693IDBQ provided by its distributors.

Triple, ultra-wideband, fixed-gain, video buffer with disable 16-SSOP -40 to 85
Ic, Video Buffer, Triple, 800Mhz, Ssop16; Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA3693IDBQ
Fixed Gain Amplifier, 2.2V, 12V, 800MHz, SSOP-16, SMD, 5mm × 4mm × 1.5mm
ANALOG DEVICES HMC783LP6CE FRACTIONAL-N PLL W/ VCO, 12.5GHZ, QFN-40
Video Amp Triple ±6V 12V 16-Pin SSOP Rail
OPA3693 Tube e4 ACTIVE (Last Updated: 5days ago) audio video amplifier circuit 85C 1.75mm 39mA 5V
IC, VIDEO BUFFER, TRIPLE, 800MHZ, SSOP16
Video Amplifier, 1 Channel(s), 3 Func, Bipolar, PDSO16
OPA3693 TRIPLE,ULTRA-WIDEBAND,FI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA3693IDBQ .