Analog Devices MAX4519EEE+

Precision, 4-Channel/Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexers
$ 2.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4519EEE+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4518EEE+T
Precision, 4-Channel/Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexers
Analog DevicesMAX4566EEE+T
Analog Switch Quad SPST 16-Pin QSOP T/R / IC VIDEO SWITCH DUAL SPST 16QSOP
Analog DevicesMAX4547EEE
Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches | IC VIDEO SWITCH DUAL SPDT 16QSOP
MicrochipMIC74YQS
MIC74 Series 3.6V 100 kHz 2-Wire Serial I/O Expander & Fan Controller - QSOP-16
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
ISL84053 Series 12 V 100 Ohm 3 Channel (3 x 2:1) SMT Mux/Demux - QSOP-16

Descriptions

Descriptions of Analog Devices MAX4519EEE+ provided by its distributors.

Precision, 4-Channel/Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexers
Precision, 4-Channel/Dual 2-Ch
Analog Multiplexer Dual 2:1 16-Pin QSOP
2-CHANNEL DIFFERENTIAL MULTIPLEXER PDSO16
ANALOG MULTIPLEXERS/DEMULTIPLEXERS;
IC MUX DUAL ANLG CMOS 2CH 16QSOP
DIFFERENTIAL MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MAX4519 PRECISION, DUAL 2-CHANNE
QSOP PREC 4-CHL/DUAL 2-CHL LOW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated