Analog Devices MAX4518CEE

Analog Multiplexer Single 4: 1 16-Pin QSOP
$ 1.48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4518CEE.

Augswan

Datasheet7 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4518CEE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.48
$ 3.441
$ 3.441
Stock
204,184
268,200
268,200
Authorized Distributors
1
4
4
Case/Package
QSOP
QSOP
QSOP
-3db Bandwidth
-
-
-
Propagation Delay
150 ns
150 ns
150 ns
Turn-On Delay Time
500 ns
500 ns
500 ns
Turn-Off Delay Time
400 ns
400 ns
400 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
15 V
15 V
15 V
Max Supply Current
-
-
-
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Related Parts

Analog DevicesMAX4518EEE
GULL WING Surface Mount Non-RoHS Compliant Multiplexer Switch IC 75dB 5pF 16pF 100Ohm 5pC (Max)
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
Analog DevicesMAX4052AEEE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4052EEE+
GULL WING Surface Mount ROHS3Compliant Multiplexer Switch IC 90dB 2pF 2pF 100Ohm 2pC
Texas InstrumentsTS5N412DBQR
10V, 2:1 (SPDT), 4-channel, analog switch 16-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX4518CEE provided by its distributors.

Analog Multiplexer Single 4:1 16-Pin QSOP
IC SWITCH SP4T X 1 100OHM 16QSOP
SINGLE-ENDED MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated