Analog Devices LTC4053EDD-4.2#PBF

USB Compatible Lithium-Ion Battery Charger with Thermal Regulation
$ 4.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4053EDD-4.2#PBF.

Upverter

Datasheet16 pages20 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
+65.38%

CAD Models

Download Analog Devices LTC4053EDD-4.2#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4053EDD-4.2#PBF.

Related Parts

Analog DevicesLTC4058EDD-4.2#PBF
Standalone Linear Li-Ion Battery Chargers with Thermal Regulation in DFN
Analog DevicesLTC4081EDD#PBF
Linear Battery Charger Li-Ion/Li-Pol 500mA 4.2V 10-Pin DFN EP Tube
EAR99 MCP73113 Matte Tin (Sn) - annealed Tube battery charger 5.1V 1.1A 0.5mm -40C~85C TA
EAR99 MCP73114 Matte Tin (Sn) - annealed Tube battery charger 5.1V 1.1A 0.5mm -40C~85C TA
Analog DevicesLTC4096EDD#PBF
Battery Management Dual Input Standalone Li-Ion Battery Charger without Trickle Charge
Dfn Single Cell, 6.5V Ovp Lifepo4 Battery Charger, 3.6V Regulation Rohs Compliant: Yes
Single Cell, 5.8V Ovp Battery Charger, 4.2V Regulation 10 Dfn 3X3X0.9MM T/r Rohs Compliant: Yes
RenesasISL9214IRZ
Analog Devices ADR423ARMZ, Series Voltage Reference 3V, 0.13% 18 V max., 8-pin MSOP
Battery Charge Controller Li-Ion 130mA to 1100mA 3.6V 10-Pin DFN EP T/R
Battery Charge Controller Li-Ion/Li-Pol 60mA to 1000mA 4.1V 10-Pin DFN EP Tube
Battery Charger Li-Ion/Li-Pol Packs 1600mA 4.2V 10-Pin DFN EP T/R
Li-ion/Li Polymer Battery Charger; DFN10, QFN16; Temp Range: See Datasheet

Descriptions

Descriptions of Analog Devices LTC4053EDD-4.2#PBF provided by its distributors.

USB Compatible Lithium-Ion Battery Charger with Thermal Regulation
Linear Battery Charger Li-Ion/Li-Pol 1250mA 4.2V 10-Pin DFN EP Tube / IC CHARGER BATTERY USB 10-DFN
Battery Management USB Li-Ion Battery Charger in DFN
Ic,Battery Management,Cmos,Llcc,10Pin,Plastic
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10
IC BATT CHG LI-ION 1CELL 10DFN
BATT CHARGER, USB COMPAT, 10DFN; Battery Management Function:Charger; Battery Type:Li-Ion; Max Input Voltage:6.5V; Max Charge Current:535mA; Max Output Voltage:4.2V; No. of Series Cells:1; Min Supply Voltage:4.25V; Max Supply Voltage:6.5V; Termination Type:SMD; Case Style:DFN; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Base Number:4053

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4053EDD-4.2PBF
  • LTC4053EDD-42#PBF
  • LTC4053EDD42PBF