Microchip MCP73113-06SI/MF

MCP73113 16V SingleCell Li-Ion/Li-Polymer Battery Charge Management Controller
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73113-06SI/MF.

Microchip

Datasheet34 pages12 years ago

TME

Electro Sonic

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.55%

CAD Models

Download Microchip MCP73113-06SI/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 1.995
$ 1.995
Stock
1,184,983
186,241
186,241
Authorized Distributors
6
6
6
Max Input Voltage
18 V
-
-
Min Input Voltage
-
-
-
Case/Package
DFN
DFN
DFN
Max Charge Current
1 A
-
-
Max Output Voltage
4.221 V
-
-
Min Output Voltage
4.079 V
-
-
Max Output Current
1.1 A
-
-
Number of Cells
1
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
-
Tape and Reel
Tape and Reel

Supply Chain

Projected EOL Date2034-05-20
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-05-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

EAR99 MCP73114 Matte Tin (Sn) - annealed Tube battery charger 5.1V 1.1A 0.5mm -40C~85C TA
Dfn Single Cell, 6.5V Ovp Lifepo4 Battery Charger, 3.6V Regulation Rohs Compliant: Yes
EAR99 MCP73837 Matte Tin (Sn) Tape & Reel (TR) battery charger 5.2V 1.1A 0.5mm -40C~85C TA
ISL6292-2CR3Z Intersil Battery Charger Li-Ion/Li-Pol Packs 1600mA 4.2V 10-Pin DFN EP
STMicroelectronicsSTNS01PUR
Battery Charger for 1 Cell of Li-Ion battery, 5.4V input, 4.2V / 400mA charge, DFN-12

Descriptions

Descriptions of Microchip MCP73113-06SI/MF provided by its distributors.

MCP73113 16V SingleCell Li-Ion/Li-Polymer Battery Charge Management Controller
Integrated input voltage, single cell, Li-lon/Li-Polymer battery device w/6V OVP
Battery Charger IC, 1 Cells, Li-Ion, Li-Pol, 16 V, 4.2 V, 1.1A, 10 Pins, DFN-EP
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP Tube
BAT CHARGER, SINGLE CEL, 4.2V, 10DFN; Battery Type: Li-Ion, Li-Pol; Input Voltage: 16V; Battery Charge Voltage: 4.2V; Charge Current Max: 1A; Battery IC Case Style: DFN; No. of Pins: 10Pins; No. of Series Cells: 1; Operating Te
Battery Chemistry = Li-Ion / Li-Polymer / Number of Series Cells = 1 / Output Voltage V = 4.2 / Charging Current A = 1.1 / Supply Voltage Min. V = 4.2 / Supply Voltage Max. V = 6.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = DFN / Pins = 10 / Mounting Type = SMD / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73113-06SIMF