Renesas ISL9214IRZ

Analog Devices ADR423ARMZ, Series Voltage Reference 3V, 0.13% 18 V max., 8-pin MSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL9214IRZ.

Integrated Device Technology

Datasheet11 pages21 years ago
Datasheet11 pages21 years ago

IHS

Renesas

TME

Augswan

CAD Models

Download Renesas ISL9214IRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-10-11
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

MCP73113 16V SingleCell Li-Ion/Li-Polymer Battery Charge Management Controller
EAR99 MCP73114 Matte Tin (Sn) - annealed Tube battery charger 5.1V 1.1A 0.5mm -40C~85C TA
USB Overvoltage Protector for Li-Ion Battery 1A 3.75V 4.2V 6V DFN SMD 3mm × 3mm × 880μm
Analog DevicesLTC4061EDD#PBF
Standalone Linear Li-Ion Battery Charger with Thermistor Input
Analog DevicesLTC4075EDD#PBF
Linear Battery Charger Li-Ion/Li-Pol 950mA 4.2V 10-Pin DFN EP Tube
Analog DevicesLTC4078EDD#PBF
USB Power Management Overvoltage Li-Ion Battery 4.3V 4.2V 5.5V DFN SMD 3mm × 3mm × 750μm

Descriptions

Descriptions of Renesas ISL9214IRZ provided by its distributors.

Analog Devices ADR423ARMZ, Series Voltage Reference 3V, 0.13% 18 V max., 8-pin MSOP
Li-ion/Li-Polymer Battery Charger Accepting Two Power Sources
RoHS Compliant INDUSTRIAL Active Surface Mount IC (Function) 85C 3mm 24V 1A
LINEAR BATTERY CHARGER, Adjustable, 1 Channel, PDSO10
INTERSIL ISL9214IRZ IC, SM, CHARGER, LI-ION/POLYMER
IC BATT CHG LI-ION 1CELL 10DFN
IC, SM, CHARGER, LI-ION/POLYMER; Battery Type:Li-Ion / Li-Polymer; Input Voltage:24V; Battery Charge Voltage:4.2V; Charge Current Max:580mA; Battery IC Case Style:DFN; No. of Pins:10; No. of Series Cells:1; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:9214; Battery Management Function:Charger; Input Voltage Max:24V; Operating Temperature Max:-40°C; Operating Temperature Min:85°C; Output Voltage Max:4.242V; Package / Case:DFN; Supply Voltage Max:24V; Supply Voltage Min:4.3V; Termination Type:SMD; Voltage Vcc:28V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M