Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTC4096EDD#PBF

Dual Input Standalone Li-Ion Battery Charger without Trickle Charge
$ 3.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4096EDD#PBF.

element14 APAC

Datasheet16 pages19 years ago

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-8.06%

CAD Models

Download Analog Devices LTC4096EDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesLTC4078EDD#PBF
USB Power Management Overvoltage Li-Ion Battery 4.3V 4.2V 5.5V DFN SMD 3mm × 3mm × 750μm
MCP73113 16V SingleCell Li-Ion/Li-Polymer Battery Charge Management Controller
Analog DevicesLTC4061EDD#PBF
Standalone Linear Li-Ion Battery Charger with Thermistor Input
Analog DevicesLTC4081EDD#PBF
Linear Battery Charger Li-Ion/Li-Pol 500mA 4.2V 10-Pin DFN EP Tube
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP Tube
Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin DFN EP Tube
RenesasISL9214IRZ
Analog Devices ADR423ARMZ, Series Voltage Reference 3V, 0.13% 18 V max., 8-pin MSOP
Battery Charge Controller Li-Ion/Li-Pol 60mA to 1000mA 4.1V 10-Pin DFN EP Tube
Single Cell, 5.8V Ovp Battery Charger, 4.2V Regulation 10 Dfn 3X3X0.9MM T/r Rohs Compliant: Yes
Battery Charge Controller Li-Ion 130mA to 1100mA 3.6V 10-Pin DFN EP T/R
Battery Charger Li-Ion/Li-Pol Packs 1600mA 4.2V 10-Pin DFN EP T/R
Ic,battery Management,llcc,10Pin,plastic Rohs Compliant: Yes |Renesas ISL6292-1CR3Z

Descriptions

Descriptions of Analog Devices LTC4096EDD#PBF provided by its distributors.

Dual Input Standalone Li-Ion Battery Charger without Trickle Charge
Linear Battery Charger Li-Ion/Li-Pol 1200mA 4.2V 10-Pin DFN EP Tube
LTC4096/LTC4096X - Dual Input Standalone Li-Ion Battery Chargers
5.5V /Polymer 1 1.2A DFN-10(3x3) Battery Management ICs ROHS
IC BATT CHG LI-ION 1CELL 10DFN Charger IC Lithium Ion/Polymer 10-DFN (3x3)
1.2A(Max), 4.25V, 4.2V, 5.5V, USB, Li-Ion, DFN, SMD, 3mm × 3mm × 750μm
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO10
2x In St&alone Li-Ion Bat Chrs
BATT CHARGER, LI ON, DUAL, 10DFN
DFN10 DUAL INPUT STANDALONE LI
BATT CHARGER, LI ON, DUAL, 10DFN; Battery Type:Li-Ion; Input Voltage:5.5V; Battery Charge Voltage:4.2V; Charge Current Max:1.2A; Battery IC Case Style:DFN; No. of Pins:10; No. of Series Cells:1; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:4096; Battery Management Function:Charger; Input Voltage Max:5.5V; Output Voltage Max:4.2V; Package / Case:DFN; Supply Voltage Max:5.5V; Supply Voltage Min:4.25V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4096EDDPBF