Microchip MCP73113-16SI/MF

Battery Charge Controller Li-Ion/Li-Pol 60mA to 1000mA 4.1V 10-Pin DFN EP Tube
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73113-16SI/MF.

Microchip

Datasheet34 pages12 years ago

Newark

Electro Sonic

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-4.57%

CAD Models

Download Microchip MCP73113-16SI/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 1.14
$ 1.14
Stock
95,496
299,848
299,848
Authorized Distributors
6
6
6
Max Input Voltage
18 V
18 V
18 V
Min Input Voltage
-
-
-
Case/Package
-
DFN
DFN
Max Charge Current
-
1 A
1 A
Max Output Voltage
-
4.221 V
4.221 V
Min Output Voltage
-
4.079 V
4.079 V
Max Output Current
1.1 A
1.1 A
1.1 A
Number of Cells
-
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
Rail/Tube
-
-

Supply Chain

Projected EOL Date2034-05-20
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-05-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Battery Charge Controller Li-Ion 130mA to 1100mA 3.6V 10-Pin DFN EP T/R
Single Cell, 5.8V Ovp Battery Charger, 4; |Microchip Technology MCP73114-1NSI/MF
Battery Management - Advanced Lithium-Ion/-Polymer Charge Management Controllers
Integrated input voltage, dual cell, Li-lon/Li-Polymer battery device w/6V OVP.
Integrated input voltage, dual cell, Li-Ion/Li-Polymer battery device w/6V OVP

Descriptions

Descriptions of Microchip MCP73113-16SI/MF provided by its distributors.

Battery Charge Controller Li-Ion/Li-Pol 60mA to 1000mA 4.1V 10-Pin DFN EP Tube
Integrated input voltage, single cell, Li-lon/Li-Polymer battery device w/6V OVP
MCP73113 16V SingleCell Li-Ion/Li-Polymer Battery Charge Management Controller
IC LI-ION/LI-POLY CTRLR 10-DFN / Single-Cell Li-Ion / Li-Polymer Battery Charge Management Controller with Input Overvoltage Protection

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73113-16SIMF