Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP73123T-22SI/MF

Battery Charge Controller Li-Ion 130mA to 1100mA 3.6V 10-Pin DFN EP T/R

$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73123T-22SI/MF.

Microchip

Datasheet28 pages13 years ago
Datasheet34 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+66.74%

CAD Models

Download Microchip MCP73123T-22SI/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 1.183
Stock
237,414
168,807
Authorized Distributors
6
6
Max Input Voltage
-
18 V
Min Input Voltage
-
-
Case/Package
-
DFN
Max Charge Current
-
1.1 A
Max Output Voltage
-
3.618 V
Min Output Voltage
-
3.582 V
Max Output Current
-
1.1 A
Number of Cells
1
1
Mount
Surface Mount
Surface Mount
Packaging
Tape and Reel
-

Supply Chain

Projected EOL Date2034-07-22
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-07-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

EAR99 MCP73114 Matte Tin (Sn) - annealed Tube battery charger 5V 700muA 0.5mm -40C~85C TA
Battery Management - Advanced Lithium-Ion/-Polymer Charge Management Controllers
Integrated input voltage, dual cell, Li-lon/Li-Polymer battery device w/6V OVP.
Integrated input voltage, dual cell, Li-Ion/Li-Polymer battery device w/6V OVP

Descriptions

Descriptions of Microchip MCP73123T-22SI/MF provided by its distributors.

Battery Charge Controller Li-Ion 130mA to 1100mA 3.6V 10-Pin DFN EP T/R
Integrated input voltage, single cell, Li-Ion/Li-Polymer battery device w/6V OVP
SINGLE CELL,6.5V OVP LIFEPO4 BATTERY CHARGER,3.6V REGULATION10 DFN 3X3X0.9MM T/R
1A, 4.2V, 3.6V, 16V Reverse Current, Over-Temp, Over-Voltage, LiFePO4 Battery Charger, DFN-10, SMD, Adhesive Mount, 3mm × 3mm × 880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73123T-22SIMF
  • MCP73123T22SI/MF
  • MCP73123T22SIMF