Microchip MCP73123-22SI/MF

Dfn Single Cell, 6.5V Ovp Lifepo4 Battery Charger, 3.6V Regulation Rohs Compliant: Yes
$ 1.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73123-22SI/MF.

element14 APAC

Datasheet28 pages13 years ago

TME

element14

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-40.91%

CAD Models

Download Microchip MCP73123-22SI/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.135
$ 1.236
Stock
186,819
170,951
Authorized Distributors
6
6
Max Input Voltage
18 V
-
Min Input Voltage
-
-
Case/Package
DFN
-
Max Charge Current
1.1 A
-
Max Output Voltage
3.618 V
-
Min Output Voltage
3.582 V
-
Max Output Current
1.1 A
-
Number of Cells
1
1
Mount
Surface Mount
Surface Mount
Packaging
-
Tape and Reel

Supply Chain

Projected EOL Date2034-07-22
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-07-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

EAR99 MCP73114 Matte Tin (Sn) - annealed Tube battery charger 5.1V 1.1A 0.5mm -40C~85C TA
MCP73113 16V SingleCell Li-Ion/Li-Polymer Battery Charge Management Controller
EAR99 MCP73837 Matte Tin (Sn) Tape & Reel (TR) battery charger 5.2V 1.1A 0.5mm -40C~85C TA
STMicroelectronicsSTNS01PUR
Battery Charger for 1 Cell of Li-Ion battery, 5.4V input, 4.2V / 400mA charge, DFN-12
ISL6292-2CR3Z Intersil Battery Charger Li-Ion/Li-Pol Packs 1600mA 4.2V 10-Pin DFN EP

Descriptions

Descriptions of Microchip MCP73123-22SI/MF provided by its distributors.

Dfn Single Cell, 6.5V Ovp Lifepo4 Battery Charger, 3.6V Regulation Rohs Compliant: Yes
Linear Battery Charger Controller Li-FePO4/Li-Ion/Li-Pol 1000mA 3.6V 10-Pin DFN EP Tube
Integrated input voltage, single cell, Li-Ion/Li-Polymer battery device w/6V OVP
MCP73123 Series 16V Lithium Iron Phosphate Battery Charge Management Controller
Battery Charger IC, 1 Cells, LiFePO4, 16 V, 3.6 V, 1.1A, 10 Pins, DFN-EP
BATT CHARGER, LI IRON PHOSPH, 10DFN; Battery Type: LiFePO4; Input Voltage: 4V; Battery Charge Voltage: 3.6V; Charge Current Max: 1.1A; Battery IC Case Style: DFN; No. of Pins: 10Pins; No. of Series Cells: 1; Operating Temperatu
Battery Chemistry = LiFePO4 / Number of Series Cells = 1 / Output Voltage V = 3.6 / Charging Current A = 1.1 / Supply Voltage Min. V = 4.2 / Supply Voltage Max. V = 6.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = DFN / Pins = 10 / Mounting Type = SMD / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73123-22SI/MF.
  • MCP73123-22SIMF