Analog Devices LTC3412AEUF#TRPBF

Switching Regulator, Current-mode, 6A, 4000kHz Switching Freq-Max, CMOS, PQCC16
$ 6.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3412AEUF#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

Arrow Electronics

iiiC

Inventory History

3 month trend:
+12.10%

CAD Models

Download Analog Devices LTC3412AEUF#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.71
$ 6.3
$ 6.3
Stock
351,581
267,575
267,575
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
3 A
3 A
Switching Frequency
1 MHz
4 MHz
4 MHz
Min Input Voltage
2.25 V
2.25 V
2.25 V
Max Input Voltage
-
5.5 V
5.5 V
Min Output Voltage
-
800 mV
800 mV
Max Output Voltage
-
5.5 V
5.5 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3412AEUF#TRPBF.

Related Parts

IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad
Texas InstrumentsTPS62110RSAR
Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85
Texas InstrumentsTPS62110RSATG4
Conv DC-DC 3.1V to 17V Synchronous Step Down Single-Out 1.2V to 16V 1.5A 16-Pin VQFN EP T/R
Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency
Texas InstrumentsTPS62134CRGTT
ROHS3Compliant Programmable Positive QUAD Switching Regulator IC -40C~125C TJ 1MHz 3.2A 3mm
NCP5230 Buck Tape & Reel (TR) e3 DC to DC switching controller 5mA 3mm 3.3V 100kHz~1MHz

Descriptions

Descriptions of Analog Devices LTC3412AEUF#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 6A, 4000kHz Switching Freq-Max, CMOS, PQCC16
Buck Yes 300KHz~4MHz Adjustable 1 5V 800mV 5.5V 2.25V QFN , 4mm*4mm*750¦Ìm
Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 3A 16-Pin QFN EP T/R
RoHS Compliant Tape & Reel (TR) Switching Regulator IC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3412AEUFTRPBF