Analog Devices LTC3412AEUF#PBF

Switching Regulator, Current-mode, 6A, 4000kHz Switching Freq-Max, CMOS, PQCC16
$ 6.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3412AEUF#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Farnell

Newark

Linear Technology

Inventory History

3 month trend:
-7.79%

CAD Models

Download Analog Devices LTC3412AEUF#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.3
$ 6.71
$ 6.71
Stock
262,054
365,791
365,791
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
3 A
-
-
Switching Frequency
4 MHz
1 MHz
1 MHz
Min Input Voltage
2.25 V
2.25 V
2.25 V
Max Input Voltage
5.5 V
-
-
Min Output Voltage
800 mV
-
-
Max Output Voltage
5.5 V
-
-
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3412AEUF#PBF.

Related Parts

Texas InstrumentsTPS62090QRGTRQ1
Switching Regulator, Voltage-mode, 3A, 2800kHz Switching Freq-Max, PQCC16
Texas InstrumentsTPS54319RTET
Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 3A 16-Pin WQFN EP T/R
Texas InstrumentsTPS53311RGTT
2.9V to 6V Input, 3A Synchronous Step-Down Converter with Eco-Mode and Smooth PWM 16-VQFN -40 to 85
Analog DevicesMAX15041ETE+TC90
MAX15041 Series 28V 3 A 385 kHz Buck SMT Switching Regulator - TQFN-16

Descriptions

Descriptions of Analog Devices LTC3412AEUF#PBF provided by its distributors.

Switching Regulator, Current-mode, 6A, 4000kHz Switching Freq-Max, CMOS, PQCC16
Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 3A 16-Pin QFN EP Tube
IC, REG, SYNC, 3A, 4MHZ, 16QFN; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:5V; Output Current:3A; Voltage Regulator Case Style:QFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Adjustable Output Voltage Max:5V; Adjustable Output Voltage Min:0.8V; Base Number:3412; Frequency:4MHz; Input Voltage Max:5.5V; Output Current Max:2.5A; Output Voltage Max:5V; Package / Case:QFN; Supply Voltage Max:5.5V; Supply Voltage Min:2.625V; Switch Output Current Isw Max:1A; Termination Type:SMD; Voltage Regulator Type:Synchronous Buck

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3412AEUFPBF