Texas Instruments TPS62134CRGTT

ROHS3Compliant Programmable Positive QUAD Switching Regulator IC -40C~125C TJ 1MHz 3.2A 3mm
$ 1.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62134CRGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet8 pages11 years ago
Technical Drawing2 pages14 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments TPS62134CRGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.438
$ 0.86
$ 0.86
Stock
433,582
779,852
779,852
Authorized Distributors
4
0
0
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
3.2 A
3.2 A
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
17 V
17 V
17 V
Min Output Voltage
0 V
0 V
0 V
Max Output Voltage
1.05 V
980 mV
980 mV
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62134CRGTT.

Related Parts

Texas InstrumentsTPS62134ARGTR
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.7V to 1.05V 3.2A 16-Pin VQFN EP T/R
Texas InstrumentsTPS62134ARGTT
IC REG BUCK PROG 3.2A 16QFN / Buck Switching Regulator IC Positive Programmable 0V 1 Output 3.2A 16-VFQFN Exposed Pad
Texas InstrumentsTPS62134BRGTT
17-V Input, Step-down Converter with Low Power Mode Input for Intel SkyLake Platform 16-VQFN -40 to 85
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad

Descriptions

Descriptions of Texas Instruments TPS62134CRGTT provided by its distributors.

ROHS3Compliant Programmable Positive QUAD Switching Regulator IC -40C~125C TJ 1MHz 3.2A 3mm
17-V Input, Step-down Converter with Low Power Mode Input for Intel SkyLake Platform 16-VQFN -40 to 85
TEXAS INSTRUMENTS TPS62134CRGTT DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-17Vin, 800mV-1.05Vout, 3.2Aout, VQFN-16
Buck Yes 1MHz Programmable 1 1.05V 0V 17V 3V QFN , 950¦Ìm
DC/DC CONV, BUCK, 1MHZ, VQFN-16; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:17V; No. of Outputs:1Outputs; DC / DC Converter IC Case:VQFN; No. of Pins:16Pins; Output Current:3.2A; Output Voltage Min:800mV; Output Voltage Max:1.05V; Switching Frequency:1MHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.