Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62110RSAR

Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85
$ 1.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62110RSAR.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet29 pages13 years ago
Datasheet27 pages13 years ago
Datasheet30 pages13 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago
Datasheet9 pages19 years ago

Farnell

element14 APAC

LCSC

Future Electronics

Inventory History

3 month trend:
-56.36%

CAD Models

Download Texas Instruments TPS62110RSAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.411
$ 1.88
$ 1.88
Stock
1,158,728
532,116
532,116
Authorized Distributors
4
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
3.1 V
3.1 V
3.1 V
Max Input Voltage
17 V
17 V
17 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
16 V
16 V
16 V
Efficiency
92 %
92 %
92 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS62134CRGTR
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.7V to 1.05V 3.2A 16-Pin VQFN EP T/R
Texas InstrumentsTPS62134BRGTT
Buck Yes 1MHz Programmable 1 950mV 700mV 17V 3V QFN SMD mount,glue mount 950μm(height)
Texas InstrumentsTPS62134BRGTR
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.7V to 1.05V 3.2A 16-Pin VQFN EP T/R
Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad

Descriptions

Descriptions of Texas Instruments TPS62110RSAR provided by its distributors.

Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85
Switching Regulator, Voltage-mode, 2.4A, 1100kHz Switching Freq-Max, BICMOS, PQCC16
Buck Yes 1MHz Adjustable 1 16V 1.2V 17V 3.1V QFN-16 SMD mount,glue mount 1mm(height)
Conv DC-DC 3.1V to 17V Synchronous Step Down Single-Out 1.2V to 16V 1.5A 16-Pin VQFN EP T/R
Step-down type Adjustable 1.2V~16V 1.5A 3.1V~17V QFN-16-EP(4x4) DC-DC Converters ROHS
TPS62110 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 12V 4mm 1.5A 1MHz
DC/DC CONV, SYNC BUCK, 1MHZ, VQFN-16; Topology: Synchronous Buck (Step Down); Input Voltage Min: 3.1V; Input Voltage Max: 17V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: VQFN; No. of Pins: 16Pins; Output Current: 1.5A; Output Voltage Min: 1.2V; Output Voltage Max: 16V; Switching Frequency: 1MHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62110RSAR .
  • TPS62110RSAR.