onsemi NCP5252MNTXG

Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency
$ 1.11
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP5252MNTXG.

Upverter

Technical Drawing1 page5 years ago
Datasheet17 pages7 years ago

Master Electronics

IHS

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP5252MNTXG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-03-23
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS54226RGTT
Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 2A 16-Pin VQFN EP T/R
Texas InstrumentsTPS62143RGTR
Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 16-VFQFN Exposed Pad
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad
Texas InstrumentsTLV62130RGTT
3-17V 3A Step-Down Converter in 3x3 QFN Package 16-VQFN -40 to 85
NCP5230 Buck Tape & Reel (TR) e3 DC to DC switching controller 5mA 3mm 3.3V 100kHz~1MHz
Analog DevicesMAX17596ATE+T
Boost,Flyback No 100KHz~1MHz Transistor Driver 1 36V 4.5V QFN SMD mount,glue mount

Descriptions

Descriptions of onsemi NCP5252MNTXG provided by its distributors.

Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency
Conv DC-DC 4.5V to 13.2V Synchronous Step Down Single-Out 0.6V to 5V 2A 16-Pin QFN EP T/R
NCP5252 Series 13.2V 2 A 1 MHz Adj. Integrated Synchronous Buck Regulator-QFN-16
Buck Converter Yes 333kHz~1MHz Adjustable 1 5V 600mV 13.2V 4.5V QFN SMD, Adhesive Mount 3mm × 3mm × 950μm
Switching Regulator, Voltage-mode, 2A, 1100kHz Switching Freq-Max
NCP5252 Tape & Reel (TR) Nickel/Gold/Palladium (Ni/Au/Pd) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 5V 3mm 2A 333kHz~1MHz
DC/DC CONV, SYNC BUCK, 1MHZ, QFN-16; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 13.2V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: QFN; No. of Pins: 16Pins; Output Current: 2A;
NCP5252 is a synchronous buck regulator with integrated high-side and low-side MOSFETs. The device is capable of operating from a +5V or +12V supply and can output a voltage down to 0.6V. The switching frequency is adjustable from 333 kHz up to 1.0 MHz and has the ability to provide skip mode for light load efficiency. NCP5252 protection

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd