Texas Instruments TPS62110RSATG4

Conv DC-DC 3.1V to 17V Synchronous Step Down Single-Out 1.2V to 16V 1.5A 16-Pin VQFN EP T/R
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62110RSATG4.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet29 pages13 years ago
Datasheet27 pages13 years ago
Datasheet30 pages13 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages18 years ago
Datasheet9 pages19 years ago

Farnell

Newark

iiiC

Jameco

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TPS62110RSATG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 1.369
$ 1.369
Stock
548,080
1,581,967
1,581,967
Authorized Distributors
1
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
3.1 V
3.1 V
3.1 V
Max Input Voltage
17 V
17 V
17 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
16 V
16 V
16 V
Efficiency
92 %
92 %
92 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS62134CRGTT
ROHS3Compliant Programmable Positive QUAD Switching Regulator IC -40C~125C TJ 1MHz 3.2A 3mm
Texas InstrumentsTPS62134CRGTR
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.7V to 1.05V 3.2A 16-Pin VQFN EP T/R
Texas InstrumentsTPS62134ARGTT
IC REG BUCK PROG 3.2A 16QFN / Buck Switching Regulator IC Positive Programmable 0V 1 Output 3.2A 16-VFQFN Exposed Pad
Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad

Descriptions

Descriptions of Texas Instruments TPS62110RSATG4 provided by its distributors.

Conv DC-DC 3.1V to 17V Synchronous Step Down Single-Out 1.2V to 16V 1.5A 16-Pin VQFN EP T/R
Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85
Switching Regulator, Voltage-mode, 1.5A, 1100kHz Switching Freq-Max, PQCC16
Switching Voltage Regulators Adj 1.5-A 17-V Vin Step-Down Converter
Buck Converter, Adj, Smd, Qfn-16; Topology:synchronous Buck (Step Down); Input Voltage Min:3.1V; Input Voltage Max:17V; No. Of Outputs:1Outputs; Dc / Dc Converter Ic Case:qfn; No. Of Pins:16Pins; Output Current:1.5A; Output Voltage Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62110RSATG4 .