Analog Devices LTC3026EMSE#PBF

Low Dropout Regulator 0.4 Volt to 2.6 Volt 1.5A 10-Pin MSOP EP
$ 4.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3026EMSE#PBF.

element14 APAC

Datasheet18 pages13 years ago

Analog Devices

element14

Nu Horizons

Linear Technology

Inventory History

3 month trend:
-26.87%

CAD Models

Download Analog Devices LTC3026EMSE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.07
$ 4.576
$ 4.576
Stock
215,371
188,030
188,030
Authorized Distributors
6
6
6
Min Input Voltage
1.14 V
1.14 V
1.14 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
-
-
Number of Regulators
1
1
1
Output Voltage
2.6 V
2.6 V
2.6 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
100 mV
100 mV
100 mV
Power Supply Rejection Ratio (PSRR)
42 dB
42 dB
42 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3026EMSE#PBF.

Related Parts

Texas InstrumentsTPS74012DGKT
1.5-A, low-VIN (1.2-V), ultra-low-dropout voltage regulator 8-VSSOP -40 to 125
MicrochipMIC61150YMME
MIC61150 Series 3.6 V 1.5 A Low Vin Single Supply High Current LDO EPAD-MSOP-10L
MicrochipMIC49150YMM
MIC49150 Series 6.5 V 1.5 A Adjustable Low Voltage Low Dropout Regulator -MSOP-8
57dB Fixed 1.5A 1 1.2V 1.4V 1.2V 6.5V 500mV@ 1.5A 1% 0.01(Typ) MSOP-8 3mm*3mm*920¦Ìm
Texas InstrumentsTPS74012DGKR
1.5-A, low-VIN (1.2-V), ultra-low-dropout voltage regulator 8-VSSOP -40 to 125
Texas InstrumentsTPS79425DGNT
250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85

Descriptions

Descriptions of Analog Devices LTC3026EMSE#PBF provided by its distributors.

Low Dropout Regulator 0.4 Volt to 2.6 Volt 1.5A 10-Pin MSOP EP
Adjustable Positive LDO Regulator, 0.4V Min, 2.6V Max, 0.25V Dropout, CMOS, PDSO10
1.5A Low Input Voltage VLDO Linear Regulator
IC REG LIN POS ADJ 1.5A 10MSOP
LTC3026 Tube Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 0.1V 3mm 1.5A -40C~125C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3026EMSE PBF
  • LTC3026EMSE#PBF .
  • LTC3026EMSE#PBF.
  • LTC3026EMSE-PBF
  • LTC3026EMSEPBF