Microchip MIC61150YMME

MIC61150 Series 3.6 V 1.5 A Low Vin Single Supply High Current LDO EPAD-MSOP-10L
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC61150YMME.

Microchip

Datasheet31 pages1 year ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.68%

CAD Models

Download Microchip MIC61150YMME symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.51
$ 6.19
Stock
108,677
105,637
Authorized Distributors
6
6
Polarity
Positive
-
Output Type
-
-
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
3 V
3 V
Output Current
1.5 A
1.5 A
Dropout Voltage
75 mV
75 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
MSOP
MSOP
Number of Pins
10
10
Min Input Voltage
1.1 V
1.1 V
Max Input Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-12-22
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC47100YMME
LDO Voltage Regulator, Adjustable, 1V to 3.6V in, 80mV drop, 800mV to 2V/1A out, MSOP-8
IC REG LINEAR 1V 1A 8MSOP / Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-MSOP-EP
MicrochipMIC49150YMM
MIC49150 Series 6.5 V 1.5 A Adjustable Low Voltage Low Dropout Regulator -MSOP-8
Texas InstrumentsTPS74012DGKR
1.5-A, low-VIN (1.2-V), ultra-low-dropout voltage regulator 8-VSSOP -40 to 125
Texas InstrumentsTPS74012DGKT
1.5-A, low-VIN (1.2-V), ultra-low-dropout voltage regulator 8-VSSOP -40 to 125
Texas InstrumentsTPS77201DGK
150-mA, 10-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125

Descriptions

Descriptions of Microchip MIC61150YMME provided by its distributors.

MIC61150 Series 3.6 V 1.5 A Low Vin Single Supply High Current LDO EPAD-MSOP-10L
Low Input Voltage, Single-Supply High-Current LDO | IC REG LIN POS ADJ 1.5A 10MSOP
LDO Regulator Pos 0.5V to 3V 1.5A 10-Pin MSOP-EP
Low VIN, Single Supply, 1.5A LDO
Adjustable Positive LDO Regulator, 0.5V Min, 3V Max, 0.2V Dropout, PDSO10
Adjustable Regulator, +50dB, 1.5A, 500mV, 1.1V-3.6V, 200mV@1.5A, ±0.3%, 0.2%/V, MSOP-10, SMD, 3mm × 3mm × 860μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.