Texas Instruments TPS79425DGNT

250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85
$ 1.414
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79425DGNT.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago
Datasheet2 pages23 years ago

Newark

Augswan

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS79425DGNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.414
$ 1.27
Stock
198,633
414,551
Authorized Distributors
2
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
2.5 V
2.5 V
Min Output Voltage
2.5 V
2.5 V
Output Voltage
2.5 V
2.5 V
Output Current
250 mA
250 mA
Dropout Voltage
155 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
MSOP
HTSSOP EP
Number of Pins
8
8
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS79430DGNR
250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85
Texas InstrumentsTPS79418DGNTG4
250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85
Texas InstrumentsTPS79401DGNT
250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85
TC1300 Series 300 mA 3.3 V Fixed Output CMOS LDO w/Shutdown Bypass - MSOP-8
MicrochipTC1107-3.3VUA
TC1107 Series 300 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - MSOP-8
MicrochipTC1107-2.7VUA
300Ma Ldo With Shutdown & V Ref Bypass,; |Microchip Technology TC1107-2.7VUA

Descriptions

Descriptions of Texas Instruments TPS79425DGNT provided by its distributors.

250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85
65dB~40dB(100Hz~100kHz) 220μA Positive Fixed 250mA 1 2.5V 2.7V 2.5V 5.5V 10mV 0.05(Typ) HVSSOP-8 SMD, Adhesive Mount 3mm × 3mm × 1.02mm
Fixed Ldo Voltage Regulator, 2.7V To 5.5V, 155Mv Dropout, 2.5Vout, 250Maout, Msop-8 Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS79425DGNT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.