Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS74012DGKR

1.5-A, low-VIN (1.2-V), ultra-low-dropout voltage regulator 8-VSSOP -40 to 125
$ 2.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS74012DGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages10 years ago
Datasheet26 pages12 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages20 years ago

HQonline

LCSC

Inventory History

3 month trend:
+0.22%

CAD Models

Download Texas Instruments TPS74012DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.295
$ 2.888
Stock
494,844
105,832
Authorized Distributors
3
5
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.2 V
1.2 V
Min Output Voltage
1.2 V
1.2 V
Output Voltage
1.2 V
1.2 V
Output Current
1.5 A
1.5 A
Dropout Voltage
-
100 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Min Input Voltage
1.2 V
1.2 V
Max Input Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS74012DGKR.

Related Parts

IC REG LINEAR 1.2V 1.5A 8MSOP Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-MSOP
MIC49150 Series 1.2 V Fixed Output Voltage 1.5 A SMT LDO Regulator - MSOP-8
Texas InstrumentsLP3982IMM-ADJ/NOPB
300-mA, high-accuracy, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 85
MicrochipMIC49150YMM
MIC49150 Series 6.5 V 1.5 A Adjustable Low Voltage Low Dropout Regulator -MSOP-8
Texas InstrumentsLP3981IMM-3.3/NOPB
300-mA, high-accuracy, low-dropout voltage regulator with enable 8-VSSOP -40 to 125
Texas InstrumentsLP3982IMM-1.8/NOPB
300-mA, high-accuracy, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS74012DGKR provided by its distributors.

1.5-A, low-VIN (1.2-V), ultra-low-dropout voltage regulator 8-VSSOP -40 to 125
IC REG LINEAR 1.2V 1.5A 8VSSOP Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-VSSOP
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: TSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 6.5 V; Maximum Voltage Tolerance: 2 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.