Microchip MIC49150YMM

MIC49150 Series 6.5 V 1.5 A Adjustable Low Voltage Low Dropout Regulator -MSOP-8
$ 2.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC49150YMM.

SHENGYU ELECTRONICS

Datasheet13 pages19 years ago

Upverter

Microchip

TME

iiiC

Inventory History

3 month trend:
+52.34%

CAD Models

Download Microchip MIC49150YMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.59
$ 2.77
Stock
1,219,870
325,860
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
5 V
-
Min Output Voltage
900 mV
-
Output Voltage
5 V
5 V
Output Current
1.5 A
1.5 A
Dropout Voltage
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
MSOP
MSOP
Number of Pins
8
8
Min Input Voltage
1.4 V
1.4 V
Max Input Voltage
6.5 V
6.5 V

Supply Chain

Projected EOL Date2034-02-15
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 hours ago)

Related Parts

57dB Fixed + 1.5A 900mV 1.4V 900mV 6.5V 500mV@1.5A 1% 0.01(Typ) MSOP-8 SMD 3mm × 3mm × 920μm
MIC49150 Series 1.2 V Fixed Output Voltage 1.5 A SMT LDO Regulator - MSOP-8
LDO Regulator Pos 1.2V 1.5A 8-Pin MSOP Tube
Analog DevicesADP1715ARMZ-R7
Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 5 V 500mA 8-MSOP
Analog DevicesADP125ARHZ-R7
LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP EP T/R / IC REG LDO ADJ 0.5A 8MSOP
Analog DevicesADP125ARHZ
LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP EP Tube

Descriptions

Descriptions of Microchip MIC49150YMM provided by its distributors.

MIC49150 Series 6.5 V 1.5 A Adjustable Low Voltage Low Dropout Regulator -MSOP-8
Microchip LDO Regulator, 0.9V-5V Out, 1.5A, Single Output, MSOP-8, SMD
LDO Regulator Pos 0.9V to 5V 1.5A 8-Pin MSOP Tube
Avnet Japan
Adjustable Positive LDO Regulator, 0.9V Min, 5V Max, 0.5V Dropout, PDSO8
LDO Voltage Regulator, Adjustable, 1.4V to 6.5V input, 280 mV drop., 900 mV to 5V/1.5A out, SOP-8
IC REG LINEAR POS ADJ 1.5A 8MSOP
LDO, REG, 6.5VIN, 1.5A, ADJ, 8MSOP; Output Type: Adjustable; Input Voltage Min: 1.4V; Input Voltage Max: 6.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 900mV; Adjustable Output Voltage Max: 5V; Output Current: 1.5A; Dropout Voltage Vdo: 280mV; LDO Regulator Case Style: SOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +125°C; Output Voltage Adjustable Range: 900mV to 5V; Output Voltage Max: 5V; Output Voltage Min: 900mV; Primary Input Voltage: 6.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC49150-YMM
  • MIC49150YMM.