Analog Devices LTC3026EMSE#TRPBF

LDO Regulator Pos 0.4V to 2.6V 1.5A 10-Pin MSOP EP T/R
$ 4.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3026EMSE#TRPBF.

Upverter

Datasheet18 pages13 years ago

Analog Devices

Linear Technology

iiiC

Arrow Electronics

Inventory History

3 month trend:
+14.19%

CAD Models

Download Analog Devices LTC3026EMSE#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.576
$ 4.07
$ 4.07
Stock
207,415
228,708
228,708
Authorized Distributors
6
6
6
Min Input Voltage
1.14 V
1.14 V
1.14 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
-
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
2.6 V
2.6 V
2.6 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
100 mV
100 mV
100 mV
Power Supply Rejection Ratio (PSRR)
42 dB
42 dB
42 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3026EMSE#TRPBF.

Related Parts

Texas InstrumentsTPS79433DGNT
250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85
Texas InstrumentsLP38841MR-ADJ/NOPB
LDO Regulator Pos 0.56V to 1.5V 0.8A 8-Pin PSOP EP Rail
Texas InstrumentsLP38842MR-ADJ/NOPB
Pwr Sply Func, Regulator, Linear, LDO, PSOP, IS 30mA, VO 0.56 to 1.5V, Regline 0.01%/V
onsemiLP2951CM
LP2951 Series 5 V / ADJ Output 100 mA Micro Power Voltage Regulator - SOIC-8
Analog DevicesLT1965EMS8E-2.5#PBF
75dB(120Hz) 1.1mA Fixed 1.1A 1 2.5V 1.8V 2.5V 20V 490mV@ 1.1A 16.5mV 11.5mV SOP 3mm*3mm*860¦Ìm
Analog DevicesLT1965IMS8E-3.3#PBF
LDO Regulator Pos 3.3V 1.1A Automotive 8-Pin MSOP EP

Descriptions

Descriptions of Analog Devices LTC3026EMSE#TRPBF provided by its distributors.

LDO Regulator Pos 0.4V to 2.6V 1.5A 10-Pin MSOP EP T/R
Ic,Volt Regulator,Adjustable,+0.4V To +2.6V,Cmos,Tssop,10Pin,Plastic
Adjustable Positive LDO Regulator, 0.4V Min, 2.6V Max, 0.25V Dropout, CMOS, PDSO10
1.5A Low Input Voltage VLDO Linear Regulator
LDO, ADJ, 1.5A, MSOP-EP, -40 TO 125DEG C;
IC REG LIN POS ADJ 1.5A 10MSOP
Linear - Analog Multiplier/Divider

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3026EMSETRPBF