Analog Devices LTC2657IUFD-L12#PBF

D/A Converter, 1 Func, Serial Input Loading, 3.9us Settling Time, PQCC20
$ 18.16
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2657IUFD-L12#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

iiiC

Inventory History

3 month trend:
-24.51%

CAD Models

Download Analog Devices LTC2657IUFD-L12#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.16
$ 15.412
Stock
151,813
140,754
Authorized Distributors
5
4
Case/Package
QFN
QFN
Number of Pins
20
20
Number of Bits
12
12
Sampling Rate
-
-
Polarity
-
-
Interface
2-Wire, I2C, Serial
I2C
Integral Nonlinearity (INL)
1 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2657IUFD-L12#PBF.

Related Parts

Analog DevicesMAX5135GTG+
DAC 4-CH Resistor-String 12-bit 24-Pin TQFN EP
Texas InstrumentsDAC7552IRGTT
12-Bit, Dual, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-VQFN -40 to 105
Texas InstrumentsDAC7553IRGTT
12-Bit, Dual, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-VQFN -40 to 105
Analog DevicesMAX5137GTG+
Industry's Smallest 16-Bit DAC with Pin-Programmable Zero or Midscale Power-Up
Texas InstrumentsDAC7552IRGTR
DAC 2-CH Resistor-String 12-bit 16-Pin VQFN EP T/R / IC DAC 12BIT DUAL W/SPI 16-QFN
Analog DevicesLTC2635HUD-LZ12#PBF
IC DAC 12BIT I2C QUAD 16QFN / DAC 4-CH 12-bit Automotive 16-Pin QFN EP Tube
Analog DevicesMAX5134AGTG+
DAC 4-CH Resistor-String 16-bit 24-Pin TQFN EP Tube
Texas InstrumentsTPL0102-100RUCR
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 14-Pin X2QFN T/R

Descriptions

Descriptions of Analog Devices LTC2657IUFD-L12#PBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 3.9us Settling Time, PQCC20
Octal I2C 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference
3.9us I2C 2.7V~5.5V 12Bit QFN-20-EP(4x5) Digital To Analog Converters (DACs) ROHS
IC, DAC, 12BIT, QFN-20; Resolution (Bits):12; Data Interface:Serial, 2-Wire & I2C; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; DNL±:0.1LSB; INL ±:0.5LSB; Leaded Process Compatible:Yes; No. of DACs:8 ;RoHS Compliant: Yes
IC, DAC, OCTAL, 12BIT, 20QFN; Resolution (Bits):12bit; Input Channel Type:Serial; Data Interface:I2C, Serial, 2-Wire; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:3.1mA; Digital IC Case Style:QFN; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:2657; IC Case Style:QFN; Input Type:Serial; Interface Type:I2C, Serial, 2 Wire; Supply Voltage Range:2.7V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2657IUFD-L12-PBF
  • LTC2657IUFD-L12PBF
  • LTC2657IUFDL12PBF