Texas Instruments DAC7552IRGTR

Dac 2-CH Resistor-string 12-BIT 16-PIN VQFN Ep T/r / IC Dac 12 Bit Dual W/spi 16-QFN
$ 4.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7552IRGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages15 years ago
Datasheet25 pages15 years ago
Datasheet25 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Mouser

Inventory History

3 month trend:
+4.63%

CAD Models

Download Texas Instruments DAC7552IRGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDAC7553IRGTT
12-Bit, Dual, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-VQFN -40 to 105
Analog DevicesMAX5548ETE+
2.7V~5.25V 10MS/s 8bit 2 8 I²C,SPI 2.7V~5.25V Current Steering QFN SMD mount 730μm(height)
Texas InstrumentsTPL0202-10MRTER
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 16-Pin WQFN EP T/R
Texas InstrumentsTPL0102-100RUCR
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 14-Pin X2QFN T/R
Analog DevicesLTC2635HUD-LMO8#PBF
D/A Converter, 1 Func, Serial Input Loading, 3.5us Settling Time, PQCC16
Texas InstrumentsPCM1774RGPT
DAC 2-CH Delta-Sigma 16-bit 20-Pin VQFN EP T/R / IC AUDIO DAC 16BIT LP 20QFN

Descriptions

Descriptions of Texas Instruments DAC7552IRGTR provided by its distributors.

DAC 2-CH Resistor-String 12-bit 16-Pin VQFN EP T/R / IC DAC 12BIT DUAL W/SPI 16-QFN
12-Bit, Dual, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-VQFN -40 to 105
String DAC 2.7V~5.5V 1MS/s 12bit 2-Ch DSP SPI QFN SMD, Adhesive Mount 900μm H
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, 1MSPS, QFN-16
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PQCC16
IC, DAC, 12BIT, 1MSPS, QFN-16; Resolutio; IC, DAC, 12BIT, 1MSPS, QFN-16; Resolution (Bits):12bit; Sampling Rate:1MSPS; Input Channel Type:Serial; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:QFN; No. of Pins:16; Data Interface:Serial, SPI; Packaging:Cut Tape

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.