Analog Devices MAX5135GTG+

DAC 4-CH Resistor-String 12-bit 24-Pin TQFN EP
$ 9.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5135GTG+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

_legacy Avnet

ShanghaiCT

Farnell

Inventory History

3 month trend:
+54.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5135GTG+.

Related Parts

Analog DevicesMAX5137GTG+
Industry's Smallest 16-Bit DAC with Pin-Programmable Zero or Midscale Power-Up
Analog DevicesMAX5134AGTG+
DAC 4-CH Resistor-String 16-bit 24-Pin TQFN EP Tube
Texas InstrumentsDAC7578SRGER
IC DAC 12BIT V-OUT 24VQFN / 12 Bit Digital to Analog Converter 8 24-VQFN (4x4)
Analog DevicesLTC2654CUF-L12#PBF
Quad 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference
Analog DevicesMAX5136AGTG+
IC DAC 16BIT V-OUT 24TQFN / 16 Bit Digital to Analog Converter 2 24-TQFN (4x4)
Analog DevicesLTC2654CUF-H12#PBF
Quad 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference

Descriptions

Descriptions of Analog Devices MAX5135GTG+ provided by its distributors.

DAC 4-CH Resistor-String 12-bit 24-Pin TQFN EP
Avnet Japan
Industry's Smallest 16-Bit DAC with Pin-Programmable Zero or Midscale Power-Up
Ciiva
Pin-/Software-Compatible, 16-/12-Bit, Voltage-Output DACs
4 4 12 5¦Ìs DSP,SPI ¡À0.25LSB 2.7V~5.25V ¡À1(Max) String DAC 2.7V~5.25V 12bit , Voltage - Buffered TQFN-24 4mm*4.1mm*730¦Ìm
12BIT DAC, W/PIN PROGRAM, 24TQFN; Resolution (Bits): 12bit; Sampling Rate: -; Data Interface: Serial; Supply Voltage Range: 2.7V to 5.25V; ADC / DAC Case Style: QFN; No. of Pins: 24Pins; Input Channel Type: Serial; Operating Te

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5135GTG+.